| Manufacturer | LITTELFUSE |
| Symbol | Fuse accessories | Fuse size | Size | Mounting | Rated volt. | Maximum current | Operating temperature | Colour | Flammability rating | Contact plating | Contact material | Terminal pitch | Body material | Mounting hole dimensions | Contact resistance | IP rating | Leads | Manufacturer series | Trade name | Max. voltage | Fuse accessories application | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V AC] | [A] | [°C] | [mm] | [mm] | [mΩ] | ||||||||||||||||
| 01000020Z | fuse clips | 5x20, 5x25, 5x30 | - | THT | 600 | 20 | - | silver | - | tinned | phosphor bronze | 4.1 | - | - | - | - | straight | 100 | - | - | cylindrical fuses | - |
| 01000056Z | fuse clips | 5x20, 5x25, 5x30 | - | THT | 250 | 10 | - | silver | - | tinned | brass | 4.1 | - | - | - | - | straight | 100 | - | - | cylindrical fuses | - |
| 01220088Z | fuse clips | 6.3x32 | - | THT | 1k | 30 | - | silver | - | tinned | beryllium copper | 7.1 | - | - | - | - | - | 122 | - | - | cylindrical fuses | - |
| 01550900M | fuse holder | - | - | SMT | - | 10 | -55...125 | beige | UL94V-0 | - | - | - | - | - | - | - | - | 155900 | NANO2® | 125V AC | SMD fuses | - |
| 05200001N | fuse clips | 5x20, 5x25, 5x30 | - | THT | 250 | 10 | - | silver | - | silver plated | brass | 4.8 | - | - | - | - | straight | 520 | - | - | cylindrical fuses | - |
| 10207101009 | fuse clips | 6.3x32 | - | THT | 500 | 10 | - | silver | - | tinned | brass | 7.6 | - | - | - | - | straight | 102071 | - | - | cylindrical fuses | - |
| 52000001009 | fuse clips | 5x20, 5x25, 5x30 | - | THT | 250 | 6.3 | - | silver | - | tinned | phosphor bronze | 5.6 | - | - | - | - | straight | 520 | - | - | cylindrical fuses | - |
| 64900001039 | fuse holder | 5x20 | - | THT | 250 | 6.3 | -30...85 | beige | UL94V-0 | tinned | copper | 15 | thermoplastic | - | 5 | - | for soldering, straight | 649 | - | - | cylindrical fuses | - |
| 65600001009 | fuse holder | 5x20 | - | THT | - | 10 | -40...85 | black | UL94V-0 | tinned | copper | 22.5 | thermoplastic | - | 5 | - | for soldering | 656 | - | 250V AC | cylindrical fuses | - |
| 01110501Z | fuse clips | 5x20 | - | THT | 250 | 10 | - | silver | - | tinned | brass | 3.86 | - | - | - | - | - | 111 | - | - | cylindrical fuses | - |
| 01220083Z | fuse clips | 6.3x32 | - | THT | 1k | 30 | - | silver | - | silver plated | beryllium copper | 7.11 | - | - | - | - | straight | 122 | - | - | cylindrical fuses | - |
| 03540101ZXGY | fuse holder | 6.3x32 | - | on panel | - | 15 | -40...85 | black | UL94V-0 | tinned | phosphor bronze | 37.1 | thermoplastic | - | - | - | for soldering | - | - | 600V AC, 600V DC | cylindrical fuses | 354 |
| 03540821ZXBL | fuse holder | 6.3x32 | - | - | - | 20 | -40...85 | grey | UL94V-0 | tinned | phosphor bronze | - | thermoplastic | - | - | - | - | - | - | 600V AC, 600V DC | cylindrical fuses | 354 |
| 04450001N | fuse clips | 5x20, 5x25, 5x30 | - | THT | 250 | 10 | - | silver | - | tinned | brass | 4.8 | - | - | - | - | straight | - | - | - | cylindrical fuses | 445 |
| 05200101Z | fuse holder | 5x20 | - | THT | 600 | 10 | -40...85 | black | UL94V-0 | tinned | brass | 26.2 | thermoplastic | - | - | - | - | 520 | - | - | cylindrical fuses | - |
| 56200001009 | fuse holder | - | TE5, TR5 | THT | 250 | 6.3 | - | - | UL94V-0 | tinned | copper | 5.08 | thermoplastic | - | - | - | straight | 562 | - | - | miniature fuses | - |
| 64600001223 | fuse holder | 5x20 | - | THT | 250 | 6.3 | - | - | UL94V-0 | tinned | copper | 22.7 | thermoplastic | - | - | - | for soldering | 646 | - | - | cylindrical fuses | - |
| 64700001003 | fuse holder | 5x20 | - | screw type | 250 | 6.3 | - | - | UL94V-0 | tinned | copper | - | thermoplastic | Ø3 | - | - | for soldering | 647 | - | - | cylindrical fuses | - |
| 65800001109 | fuse holder | 5x20 | - | SMT | 250 | 10 | -40...85 | - | UL94V-0 | tinned | copper | - | thermoplastic | - | - | - | for PCB | 658 | - | - | cylindrical fuses | - |
| 83700000005 | adapter | - | - | - | 250 | 6.3 | -25...70 | black | UL94V-0 | tinned | copper | - | thermoplastic | - | 5 | IP40 | for soldering | 837 | - | - | cylindrical fuses | - |
| 85200001009 | fuse holder | 5x20 | - | THT | 250 | 6.3 | -40...85 | black | - | tinned | copper | 10 | thermoplastic | - | 5 | IP40 | for soldering | 852 | - | - | cylindrical fuses | - |
| 04450001H | fuse holder | 5x20 | - | THT | - | 10 | - | - | - | tinned | brass | - | - | - | - | - | for soldering | - | - | - | cylindrical fuses | 445 |
| 01500274Z | fuse holder | 5x20 | - | on cable | 350 | 10 | - | black | UL94V-0 | - | brass | - | thermoplastic | - | - | - | cables | - | - | cylindrical fuses | - |