| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Mounting | SMD |
| Contact plating | gold-plated |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Characterisitc | ultra rapid |
| Kind of fuse | ceramic |
| Soldering temperature | 260°C / 10 s |
| Operating temperature | -55...125°C |
| Break. cap. | 50A |
| Fuse size | 3.18x1.52x0.58mm |
| Breaking characteristics | 1In: min 4h, 2.5In: max 5s |
| Trade name | NANO2® |
| Manufacturer series | 458 |
| Symbol | Rated volt. | Cur. rat. | Rated volt. | Rated volt. |
|---|---|---|---|---|
| [V] | [A] | [V AC] | [V DC] | |
| 0458001.DR | 75 | 1 | 48 | 75 |
| 0458002.DR | 75 | 2 | 48 | 75 |
| 0458003.DR | 75 | 3 | 48 | 75 |
| 0458004.DR | 75 | 4 | 32 | 75 |
| 045806.3DR | 75 | 6.3 | 32 | 75 |