| Type of fuse | fuse |
| Kind of fuse | ceramic, cylindrical, miniature |
| Fuse size | 5x20mm |
| Rated voltage | 250V AC |
| Symbol | Characterisitc | Features | Manufacturer series | Cur. rat. | Breaking capacity | Max volt. drop | Dimensions |
|---|---|---|---|---|---|---|---|
| [A] | [kA] | [V] | |||||
| 522607 | time-lag | Extinguishing agent | 522.600 | 100m | 2 | 2.8 | - |
| 522608 | time-lag | Extinguishing agent | 522.600 | 125m | 2 | 2.6 | - |
| 522609 | time-lag | Extinguishing agent | 522.600 | 160m | 2 | 2.4 | - |
| 522610 | time-lag | Extinguishing agent | 522.600 | 200m | 2 | 2.1 | - |
| 522611 | time-lag | Extinguishing agent | 522.600 | 250m | 2 | 1.5 | - |
| 522612 | time-lag | Extinguishing agent | 522.600 | 315m | 2 | 1.1 | - |
| 522613 | time-lag | Extinguishing agent | 522.600 | 400m | 2 | 1 | - |
| 522614 | time-lag | Extinguishing agent | 522.600 | 500m | 2 | 850m | - |
| 522615 | time-lag | Extinguishing agent | 522.600 | 630m | 2 | 650m | - |
| 522616 | time-lag | Extinguishing agent | 522.600 | 800m | 2 | 500m | - |
| 522617 | time-lag | Extinguishing agent | 522.600 | 1 | 2 | 350m | - |
| 522618 | time-lag | Extinguishing agent | 522.600 | 1.25 | 2 | 300m | - |
| 522619 | time-lag | Extinguishing agent | 522.600 | 1.6 | 2 | 200m | - |
| 522620 | time-lag | Extinguishing agent | 522.600 | 2 | 2 | 190m | - |
| 522621 | time-lag | Extinguishing agent | 522.600 | 2.5 | 2 | 180m | - |
| 522622 | time-lag | Extinguishing agent | 522.600 | 3.15 | 2 | 140m | - |
| 522623 | time-lag | Extinguishing agent | 522.600 | 4 | 2 | 100m | - |
| 522624 | time-lag | Extinguishing agent | 522.600 | 5 | 2 | 100m | - |
| 522625 | time-lag | Extinguishing agent | 522.600 | 6.3 | 2 | 100m | - |
| 522626 | time-lag | Extinguishing agent | 522.600 | 8 | 2 | 100m | - |
| 522627 | time-lag | Extinguishing agent | 522.600 | 10 | 2 | 100m | - |
| ZCM-1.6A | medium time-lag | Extinguishing agent | 521.500 | 1.6 | 1.5 | 40m | Fig. 1. |
| ZCM-10A | medium time-lag | Extinguishing agent | 521.500 | 10 | 1.5 | 130m | Fig. 1. |
| ZCM-12.5A | medium time-lag | Extinguishing agent | 521.500 | 12.5 | 1.5 | 130m | Fig. 1. |
| ZCM-16A | medium time-lag | Extinguishing agent | 521.500 | 16 | 1.5 | 130m | Fig. 1. |
| ZCM-2.5A | medium time-lag | Extinguishing agent | 521.500 | 2.5 | 1.5 | 210m | Fig. 1. |
| ZCM-2A | medium time-lag | Extinguishing agent | 521.500 | 2 | 1.5 | 300m | Fig. 1. |
| ZCM-3.15A | medium time-lag | Extinguishing agent | 521.500 | 3.15 | 1.5 | 180m | Fig. 1. |
| ZCM-4A | medium time-lag | Extinguishing agent | 521.500 | 4 | 1.5 | 150m | Fig. 1. |
| ZCM-5A | medium time-lag | Extinguishing agent | 521.500 | 5 | 1.5 | 130m | Fig. 1. |
| ZCM-6.3A | medium time-lag | Extinguishing agent | 521.500 | 6.3 | 1.5 | 130m | Fig. 1. |
| ZCM-8A | medium time-lag | Extinguishing agent | 521.500 | 8 | 1.5 | 130m | Fig. 1. |
| ZCS-0.4A | quick blow | Extinguishing agent | 520.500 | 400m | 1.5 | 2 | Fig. 1. |
| ZCS-0.5A | quick blow | Extinguishing agent | 520.500 | 500m | 1.5 | 1.8 | |
| ZCS-0.63A | quick blow | Extinguishing agent | 520.500 | 630m | 1.5 | 1.5 | Fig. 1. |
| ZCS-0.8A | quick blow | Extinguishing agent | 520.500 | 800m | 1.5 | 1.2 | Fig. 1. |
| ZCS-1.25A | quick blow | Extinguishing agent | 520.500 | 1.25 | 1.5 | 800m | Fig. 1. |
| ZCS-1.6A | quick blow | Extinguishing agent | 520.500 | 1.6 | 1.5 | 600m | Fig. 1. |
| ZCS-10A | quick blow | Extinguishing agent | 520.500 | 10 | 1.5 | 200m | Fig. 1. |
| ZCS-1A | quick blow | Extinguishing agent | 520.500 | 1 | 1.5 | 1000m | Fig. 1. |
| ZCS-2.5A | quick blow | Extinguishing agent | 520.500 | 2.5 | 1.5 | 400m | Fig. 1. |
| ZCS-2A | quick blow | Extinguishing agent | 520.500 | 2 | 1.5 | 500m | Fig. 1. |
| ZCS-3.15A | quick blow | Extinguishing agent | 520.500 | 3.15 | 1.5 | 350m | Fig. 1. |
| ZCS-4A | quick blow | Extinguishing agent | 520.500 | 4 | 1.5 | 300m | Fig. 1. |
| ZCS-5A | quick blow | Extinguishing agent | 520.500 | 5 | 1.5 | 250m | Fig. 1. |
| ZCS-6.3A | quick blow | Extinguishing agent | 520.500 | 6.3 | 1.5 | 200m | Fig. 1. |
| ZCS-8A | quick blow | Extinguishing agent | 520.500 | 8 | 1.5 | 200m | Fig. 1. |
| ZCT-0.16A | time-lag | - | 522.700 | 160m | 1.5 | 2.4 | Fig. 1. |
| ZCT-0.1A | time-lag | - | 522.700 | 100m | 1.5 | 2.8 | Fig. 1. |
| ZCT-0.2A | time-lag | - | 522.700 | 200m | 1.5 | 2.1 | Fig. 1. |
| ZCT-0.315A | time-lag | - | 522.700 | 315m | 1.5 | 1.1 | Fig. 1. |
| ZCT-0.4A | time-lag | - | 522.700 | 400m | 1.5 | 1 | Fig. 1. |
| ZCT-0.5A | time-lag | - | 522.700 | 500m | 1.5 | 850m | Fig. 1. |
| ZCT-0.63A | time-lag | Extinguishing agent | 522.700 | 630m | 1.5 | 650m | Fig. 1. |
| ZCT-0.8A | time-lag | Extinguishing agent | 522.700 | 800m | 1.5 | 500m | Fig. 1. |
| ZCT-1.25A | time-lag | Extinguishing agent | 522.700 | 1.25 | 1.5 | 300m | Fig. 1. |
| ZCT-1.6A | time-lag | Extinguishing agent | 522.700 | 1.6 | 1.5 | 200m | Fig. 1. |
| ZCT-10A | time-lag | Extinguishing agent | 522.700 | 10 | 1.5 | 100m | Fig. 1. |
| ZCT-1A | time-lag | Extinguishing agent | 522.700 | 1 | 1.5 | 350m | Fig. 1. |
| ZCT-2.5A | time-lag | Extinguishing agent | 522.700 | 2.5 | 1.5 | 180m | Fig. 1. |
| ZCT-2A | time-lag | Extinguishing agent | 522.700 | 2 | 1.5 | 190m | Fig. 1. |
| ZCT-3.15A | time-lag | Extinguishing agent | 522.700 | 3.15 | 1.5 | 140m | Fig. 1. |
| ZCT-4A | time-lag | Extinguishing agent | 522.700 | 4 | 1.5 | 100m | Fig. 1. |
| ZCT-5A | time-lag | Extinguishing agent | 522.700 | 5 | 1.5 | 100m | Fig. 1. |
| ZCT-6.3A | time-lag | Extinguishing agent | 522.700 | 6.3 | 1.5 | 100m | Fig. 1. |
| ZCT-8A | time-lag | Extinguishing agent | 522.700 | 8 | 1.5 | 100m | Fig. 1. |