| Type of fuse | fuse |
| Kind of fuse | ceramic |
| Case - inch | 2410 |
| Case - mm | 6125 |
| Break. cap. | 50A |
| Mounting | SMD |
| Symbol | Cur. rat. | Rated volt. | Rated volt. | Contact plating |
|---|---|---|---|---|
| [A] | [V AC] | [V DC] | ||
| 0451.062MRL | 62m | 125 | 125 | gold-plated |
| 0451.125MRL | 125m | 125 | 125 | gold-plated |
| 0451.160MRL | 160m | 125 | 125 | gold-plated |
| 0451.200MRL | 200m | 125 | 125 | gold-plated |
| 0451.250MRL | 250m | 125 | 125 | gold-plated |
| 0451.315MRL | 315m | 125 | 125 | gold-plated |
| 0451.375MRL | 375m | 125 | 125 | gold-plated |
| 0451.400MRL | 400m | 125 | 125 | gold-plated |
| 0451.500MRL | 500m | 125 | 125 | gold-plated |
| 0451.630MRL | 630m | 125 | 125 | gold-plated |
| 0451.750MRL | 750m | 125 | 125 | gold-plated |
| 0451.800MRL | 800m | 125 | 125 | gold-plated |
| 0451001.MRL | 1 | 125 | 125 | gold-plated |
| 04511.25MRL | 1.25 | 125 | 125 | gold-plated |
| 045101.5MRL | 1.5 | 125 | 125 | gold-plated |
| 0451002.MRL | 2 | 125 | 125 | silver plated |
| 045102.5MRL | 2.5 | 125 | 125 | silver plated |
| 0451003.MRL | 3 | 125 | 125 | silver plated |
| 04513.15MRL | 3.15 | 125 | 125 | silver plated |
| 045103.5MRL | 3.5 | 125 | 125 | silver plated |
| 0451004.MRL | 4 | 125 | 125 | silver plated |
| 0451005.MRL | 5 | 125 | 125 | silver plated |
| 045106.3MRL | 6.3 | 125 | 125 | silver plated |
| 0451007.MRL | 7 | 125 | 125 | silver plated |
| 0451008.MRL | 8 | 125 | 125 | silver plated |
| 0451010.MRL | 10 | 125 | 125 | silver plated |
| 0451015.MRL | 15 | 65 | 65 | silver plated |
| 0452.375MRL | 375m | 125 | 125 | gold-plated |
| 0452.500MRL | 500m | 125 | 125 | gold-plated |
| 0452.750MRL | 750m | 125 | 125 | gold-plated |
| 0452001.MRL | 1 | 125 | 125 | gold-plated |
| 045201.5MRL | 1.5 | 125 | 125 | gold-plated |
| 0452002.MRL | 2 | 125 | 125 | gold-plated |
| 045202.5MRL | 2.5 | 125 | 125 | gold-plated |
| 0452003.MRL | 3 | 125 | 125 | gold-plated |
| 0452004.MRL | 4 | 125 | 125 | gold-plated |
| 0452005.MRL | 5 | 125 | 125 | gold-plated |
| 0452007.MRL | 7 | 72 | 60 | gold-plated |
| 0452008.MRL | 8 | 72 | 72 | gold-plated |
| 0452012.MRL | 12 | 72 | 60 | gold-plated |