Fuse: fuse; industrial

ApplicationNH fuses
Type of fusefuse
Kind of fuseindustrial
Symbol Manufacturer Cur. rat. Rated volt. Characterisitc Breaking capacity Fuse size Size Rated volt. Operating temperature
[A] [V DC] [mm] [V AC]
2003134.450 SIBA 450 800 gRL - - - - -
2021108.160 SIBA 160 690 aM 120kA / 690V DC 65x42x51.5 NH1 - -
2056320.630 SIBA 630 690 aR - 54x36x47 NH000 - -
3NA7807 SIEMENS 20 250 gG - 49.7x52.5x21 - 500 -20...50°C
3NE1334-2 SIEMENS 500 440 gR 100kA 73x60x72 - 690 -20...50°C
3NA7822 SIEMENS 63 250 gG - - NH000 500 -
3NE8017-1 SIEMENS 50 440 gR - NH00 690