| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Kind of fuse | automotive, strip fuse |
| Fuses application | for battery powered forklifts |
| Related items | 177.5701.0001 |
| Rated volt. | 48V DC |
| Drop out | 125mV |
| Symbol | Cur. rat. |
|---|---|
| [A] | |
| 157.5701.5351 | 35 |
| 157.5701.5401 | 40 |
| 157.5701.5501 | 50 |
| 157.5701.5631 | 63 |
| 157.5701.5801 | 80 |
| 157.5701.6101 | 100 |
| 157.5701.6121 | 125 |
| 157.5701.6131 | 130 |
| 157.5701.6141 | 135 |
| 157.5701.6151 | 150 |
| 157.5701.6161 | 160 |
| 157.5701.6171 | 175 |
| 157.5701.6201 | 200 |
| 157.5701.6231 | 225 |
| 157.5701.6251 | 250 |
| 157.5701.6271 | 275 |
| 157.5701.6301 | 300 |
| 157.5701.6331 | 325 |
| 157.5701.6351 | 355 |
| 157.5701.6401 | 400 |
| 157.5701.6421 | 425 |
| 157.5701.6501 | 500 |