Fuse: fuse; LITTELFUSE
Conform to the norm
ATEX / IECEx
Type of fuse
fuse
Kind of fuse
special application
Rated volt.
125V AC
Break. cap.
50A
Symbol
Cur. rat.
Max volt. drop
Energy I2t
[A]
[V]
[A
2
s]
0259.062T
62m
2.1
0.00016
0259.125T
125m
1.3
0.0012
0259.250T
250m
830m
0.0095
0259.375T
375m
810m
0.025
0259.500T
500m
780m
0.0598
0259.750T
750m
230m
0.153
0259.001T
1
110m
4.14