Fuse: fuse; SCHURTER

Fuse: fuse; SCHURTER, 3412.0113.11, 3412.0114.11, 3412.0115.11, 3412.0117.11, 3412.0119.11 |EN|
Type of fusefuse
Characterisitcultra rapid
Applicationsemiconductors protection
Contact materialcopper
Flammability ratingUL94V-0
Operating temperature-55...90°C
Manufacturer seriesUSF
MountingSMD
Case - inch0603
Case - mm1608
Fuse size1.6x0.8mm
Soldering temperature245°C / 3 s
Rated voltage32V AC
Break. cap.50A
Contact platingnickel plated, gold-plated
Symbol Cur. rat. Rated volt. Max volt. drop Resist. Energy I2t Package
[A] [V DC] [mV] [mΩ] [A2s]
3412.0113.11 500m 63 125 157 0.02 tape, bag
3412.0114.11 750m 63 110 90 0.04 tape, bag
3412.0115.11 1 63 110 75 0.06 tape, bag
3412.0117.11 1.5 63 65 44 0.14 tape, bag
3412.0119.11 2 32 65 27.5 0.25 tape, bag
3412.0120.11 2.5 32 60 23.5 0.4 tape, bag
3412.0121.11 3 32 60 18.6 0.58 tape, bag
3412.0122.11 3.5 32 50 16 0.8 tape, bag
3412.0123.11 4 32 50 12.5 1.1 tape, bag
3412.0124.11 5 32 50 10 1.5 tape, bag
3412.0113.22 500m 63 125 225 0.025 reel, tape
3412.0115.22 1 63 110 95 0.06 reel, tape
3412.0119.22 2 32 65 28 0.2 reel, tape
3412.0121.22 3 32 60 17 0.32 reel, tape
3412.0113.24 500m 63 125 225 0.025 reel, tape
3412.0117.22 1.5 63 65 37.5 0.15 reel, tape
3412.0122.22 3.5 32 50 12.5 0.42 reel, tape
3412.0124.22 5 32 50 9 1.15 reel, tape
3412.0114.22 750m 63 110 120 0.05 reel, tape
3412.0115.24 1 63 110 95 0.06 reel, tape
3412.0123.22 4 32 50 11 0.7 reel, tape