Fuse: fuse; SIBA

Fuse: fuse; SIBA, 160016.0.08, 160016.0.08GT, 160016.0.1, 160016.0.125, 160016.0.16, 160016.0.2 |EN|
Manufacturer
Type of fusefuse
Kind of fuseceramic
Characterisitctime-lag
Rated volt.250V
Contact materialcopper alloy
Contact platingsilver plated
MountingSMD
Break. cap.1.5kA
Symbol Package Cur. rat. Max volt. drop Energy I2t
[A] [V] [A2s]
160016.0.08 bag - 5 strips of 20 pcs. 80m 2.05 0.025
160016.0.08GT - 80m 2.05 0.025
160016.0.1 bag - 5 strips of 20 pcs. 100m 1.75 0.03
160016.0.125 bag - 5 strips of 20 pcs. 125m 1.43 0.055
160016.0.2 bag - 5 strips of 20 pcs. 200m 960m 0.11
160016.0.315 bag - 5 strips of 20 pcs. 315m 700m 0.34
160016.0.63 bag - 5 strips of 20 pcs. 630m 410m 1.5
160016.0.8 bag - 5 strips of 20 pcs. 800m 350m 2.6
160016.1 bag - 5 strips of 20 pcs. 1 380m 4.5
160016.1.25 bag - 5 strips of 20 pcs. 1.25 340m 4.1
160016.1.6 bag - 5 strips of 20 pcs. 1.6 330m 6.2
160016.2 bag - 5 strips of 20 pcs. 2 240m 21
160016.2.5 bag - 5 strips of 20 pcs. 2.5 200m 35
160016.3.15 bag - 5 strips of 20 pcs. 3.15 160m 49
160016.4 bag - 5 strips of 20 pcs. 4 140m 92
160016.5 bag - 5 strips of 20 pcs. 5 120m 170
160016.6.3 bag - 5 strips of 20 pcs. 6.3 90m 160
160016.10 bag - 5 strips of 20 pcs. 10 280m 13