| Manufacturer | SIBA |
| Type of fuse | fuse |
| Contact material | brass |
| Soldering temperature | 260°C / 10 s |
| Rated volt. | 125V AC |
| Break. cap. | 50A |
| Mounting | SMD |
| Case - inch | 2410 |
| Case - mm | 6125 |
| Contact plating | silver plated |
| Characterisitc | time-lag |
| Kind of fuse | ceramic |
| Rated volt. | 125V |
| Rated volt. | 125V DC |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Package | reel |
| Reel | 1500pcs. |
| Symbol | Cur. rat. |
|---|---|
| [A] | |
| BSMD-T0.5A-GT | 500m |
| BSMD-T1.0A-GT | 1 |
| BSMD-T1.5A-GT | 1.5 |
| BSMD-T2.0A-GT | 2 |
| BSMD-T2.5A-GT | 2.5 |
| BSMD-T3.0A-GT | 3 |
| BSMD-T4.0A-GT | 4 |
| BSMD-T5.0A-GT | 5 |
| BSMD-T6.3A-GT | 6.3 |
| BSMD-T7.0A-GT | 7 |