| Fuse accessories | fuse holder |
| Colour | black |
| Rated voltage | 250V |
| Fuse accessories application | cylindrical fuses |
| Symbol | Mounting | AC load rating @R* | Leads | Panel thick. | Cutout | Operating temperature | Flammability rating | Body material | Body dimensions | Cap type | IP rating | Fuse size | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [°C] | [mm] | [mm] | [mm] | ||||||||
| FX0454 | on panel | - | for soldering | max. 8.7 | Ø12.8 | -20...85 | UL94V-0 | polyester | Ø15.8x44.3 | screw in | - | 5x20 | - |
| FX0455 | on panel | 10A / 250V AC | for soldering | max. 8.7 | Ø12.8 | -20...85 | UL94V-0 | polyester | Ø15.8x44.3 | screw in | - | 5x20 | - |
| FX0419 | on panel | 16A / 250V AC | for soldering | max. 8.7 | Ø16 | -20...85 | UL94V-0 | polyester | Ø19.1x59.3 | screw in | IP68 | 6.3x32 | - |
| FX0462 | on panel | 10A / 250V AC | for soldering | max. 8.7 | Ø12.8 | -20...85 | UL94V-0 | polyester | Ø15.9x41.5 | screw in | IP68 | 5x20 | - |
| FX0345 | on panel | 6.3A / 250V AC | for soldering | max. 7.1 | Ø13 | -20...85 | UL94V-0 | polyamide | Ø17.1x45.3 | screw in | IP66 | 5x20 | - |
| FX0365 | on panel | 6.3A / 250V AC | for soldering | max. 7.1 | Ø13 | -20...85 | UL94V-0 | polyamide | Ø20.6x44.5 | screw in | IP66 | 5x20 | - |
| FX0357 | on panel | 10A / 250V AC | for soldering | max. 8.7 | Ø12.8 | -20...85 | UL94V-0 | polyester | Ø15.9x42.9 | - | - | 5x20 | - |
| FX0359 | on panel | 10A / 250V AC | for soldering | max. 8.7 | Ø12.8 | -20...85 | UL94V-0 | polyester | 15.9x15.9x42.9 | screw in | - | 5x20 | - |
| FX0296/1 | on panel | 6.3A / 250V AC | for soldering | max. 3.2 | Ø13 | -20...85 | UL94V-0 | polyamide | Ø15.9x36.9 | screw in | - | 5x20 | - |
| FX0415 | on panel | 13A / 250V AC | for soldering | max. 5.5 | Ø16 | -20...85 | UL94V-0 | polyamide | Ø19.1x65.9 | screw in | - | 6.3x32 | - |
| FX0415/S | on panel | 13A / 250V AC | connectors | max. 5.5 | Ø16 | -20...85 | UL94V-0 | polyamide | Ø19.1x60.8 | screw in | - | 6.3x32 | 4.8 |
| FX0416/S | on panel | 13A / 250V AC | for soldering | max. 5.5 | Ø16 | -20...85 | UL94V-0 | polyamide | Ø19.1x60.8 | screw in | - | 6.3x25 | - |
| FX0430/63 | on panel | 10A / 250V AC | connectors | max. 3 | 32.8x11.8 | -20...85 | UL94V-0 | polyamide | 35.14x14.7x22.1 | - | - | 5x20 | 6.3 |
| FX0456 | vertical | 10A / 250V AC | for PCB | - | - | -20...85 | UL94V-0 | polyester | 35.1x12.5x12.5 | screw in | - | 5x20 | - |
| FX0367/2 | on panel | for soldering | - | -20...85 | UL94V-0 | - | - | - | - | 5x20 | - | ||
| FX0458/1 | on panel | - | for soldering | - | - | -20...85 | UL94V-0 | - | - | - | - | 5x20 | - |
| FX0463 | on panel | - | for soldering | - | - | -20...85 | UL94V-0 | - | - | - | - | 5x20 | - |
| FX0454/S | on panel | - | for soldering | - | - | -20...85 | UL94V-0 | - | - | - | - | 5x20 | - |
| FX0461 | on panel | - | - | - | - | -20...85 | UL94V-0 | - | - | - | - | 5x20 | - |