| Maximum current | 30A |
| Fuse accessories | fuse holder |
| Contact plating | tinned |
| Mounting | PCB, vertical, THT |
| Contact material | brass |
| Terminal pitch | 5mm |
| Panel cutout diameter | 2.54mm |
| Operating voltage | 500V AC |
| Dimensions | Fig. 1. |
| Fuse size | 19mm |
| Application - series/manufacturer | UNIVAL |
| Symbol | Product description |
|---|---|
| PCFS2509A | Fuse holder;19mm;30A;PCB,vertical,THT;brass;Plating:tinned |