Fuse: PTC polymer; ECE

Fuse: PTC polymer; ECE, HX008-V3, HX011-V3, HU012-V3, HU015-V3, HU018-V3, HU015-V4, HU016-V4 |EN|
Type of fusePTC polymer
Operating temperature-40...85°C
Leads dimensionsØ0.65x4.7mm
Symbol Cur. rat. Rmin Rmax
[mA] [Ω] [Ω]
HX008-V3 80 14 33
HX011-V3 110 5 16
HU012-V3 120 6 16
HU015-V3 150 3 12
HU015-V4 150 6 22
HU016-V4 160 4 18
Symbol Dimensions A dimension B dimension C dimension D dimension E dimension Max. voltage
[mm] [mm] [mm] [mm] [mm] [V DC]
HX008-V3 Fig. 1. 5.8 9.6 5 4.7 4.6 250
HX011-V3 Fig. 1. 6.8 9.9 5 4.7 4.6 250
HU012-V3 Fig. 2. 6.5 11 5 4.7 4.6 250
HU015-V3 Fig. 2. 6.5 11 5 4.7 4.6 250
HU015-V4 Fig. 2. 13.5 12.6 5 4.7 6 600
HU016-V4 Fig. 2. 16 12.6 5 4.7 6 600