| Type of fuse | PTC polymer |
| Operating temp. | -40...85°C |
| Leads dim. | Ø0.51x7.6mm |
| Dimensions | Fig. 1. |
| Max. voltage | 36V DC |
| Symbol | Cur. rat. | Switch. current | Rmin | Rmax | Power |
|---|---|---|---|---|---|
| [A] | [A] | [mΩ] | [mΩ] | [mW] | |
| FT050-36 | 500m | 1 | 140 | 448 | 670 |
| FT075-36 | 750m | 1.5 | 115 | 368 | 710 |
| FT090-36 | 900m | 1.8 | 90 | 288 | 740 |
| FT120-36 | 1.2 | 2.3 | 74 | 180 | 780 |
| FT135-36 | 1.35 | 2.5 | 59 | 143 | 840 |
| FT160-36 | 1.6 | 2.75 | 41 | 131 | 860 |
| FT190-36 | 1.9 | 3 | 45 | 92 | 900 |
| FT220-36 | 2.2 | 3.5 | 25 | 80 | 950 |
| FT250-36 | 2.5 | 4 | 20 | 64 | 990 |
| Symbol | A dimension | B dimension | C dimension | D dimension | E dimension | F dimension |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | |
| FT050-36 | 7.4 | 12.2 | 5.1 | 7.6 | 3 | 1.1 |
| FT075-36 | 7.4 | 12.2 | 5.1 | 7.6 | 3 | 1.1 |
| FT090-36 | 7.4 | 12.2 | 5.1 | 7.6 | 3 | 1.1 |
| FT120-36 | 7.4 | 12.2 | 5.1 | 7.6 | 3 | 1.1 |
| FT135-36 | 7.4 | 14.2 | 5.1 | 7.6 | 3 | 1.1 |
| FT160-36 | 7.4 | 14 | 5.1 | 7.6 | 3 | 1.1 |
| FT190-36 | 9 | 13.5 | 5.1 | 7.6 | 3 | 1.1 |
| FT220-36 | 10 | 17.5 | 5.1 | 7.6 | 3 | 1.1 |
| FT250-36 | 10 | 19.5 | 5.1 | 7.6 | 3 | 1.1 |