Fuse: PTC polymer; ECE

Fuse: PTC polymer; ECE, FX050-30, FX100-30, FX200-16, FU300-16, FU400-16, FU450-16, FU550-16 |EN|
Type of fusePTC polymer
Operating temp.-40...125°C
MountingTHT
Symbol Cur. rat. Switch. current Rmin Rmax Power Leads dim.
[A] [A] [mΩ] [Ω] [W] [mm]
FX050-30 500m 900m 480 1.1 900m Ø0.51x7.6
FX100-30 1 1.8 180 430m 1.4 Ø0.51x7.6
FX200-16 2 3.8 45 110m 1.4 Ø0.51x7.6
FU300-16 3 6 33 79m 3 Ø0.81x7.6
FU400-16 4 7 24 60m 3.3 Ø0.81x7.6
FU10A-16 10 18.5 6.2 15m 5.3 Ø0.81x7.6
FU14A-16 14 27 3 9m 6.9 Ø1x7.6
FU15A-16 15 28 3.2 9.2m 7 Ø1x7.6
Symbol Dimensions A dimension B dimension C dimension D dimension E dimension F dimension Max. voltage
[mm] [mm] [mm] [mm] [mm] [mm] [V DC]
FX050-30 Fig. 1. 7.4 12.7 5.1 7.6 3 1.2 30
FX100-30 Fig. 1. 9.7 13.6 5.1 7.6 3 1.2 30
FX200-16 Fig. 1. 9.4 14.4 5.1 7.6 3 1.2 16
FU300-16 Fig. 2. 8.8 13.8 5.1 7.6 3 1.2 16
FU400-16 Fig. 2. 10 15 5.1 7.6 3 1.2 16
FU10A-16 Fig. 2. 17.5 26.5 10.2 7.6 3 1.2 16
FU14A-16 Fig. 2. 23.5 28.7 10.2 7.6 3 1.4 16
FU15A-16 Fig. 2. 23.5 28.7 10.2 7.6 3 1.4 16