| Type of fuse | PTC polymer |
| Operating temperature | max. 85°C |
| Mounting | THT |
| Symbol | Cur. rat. | Switch. current | Max. volt. | Rmin | Rmax | Power | Term. pitch | Dimensions | A dimension | B dimension | C dimension | D dimension | E dimension |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | [Ω] | [Ω] | [W] | [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | ||
| RXEF005 | 50m | 100m | 60 | 7.3 | 20 | 220m | 5 | Fig. 1. | 8 | 8.3 | 5.8 | 7.6 | 3 |
| RXEF010 | 100m | 200m | 60 | 2.5 | 7.5 | 380m | 5 | Fig. 1. | 7.4 | 11.6 | 5.8 | 7.6 | 3 |
| RXEF017 | 170m | 340m | 60 | 3.3 | 8 | 480m | 5 | Fig. 1. | 7.4 | 12.7 | 5.8 | 7.6 | 3 |
| RXEF020 | 200m | 400m | 72 | 1.83 | 4.4 | 410m | 5 | Fig. 1. | 7.4 | 11.7 | 5.8 | 7.6 | 3 |
| RXEF025 | 250m | 500m | 72 | 1.25 | 3 | 450m | 5 | Fig. 1. | 7.4 | 12.7 | 5.8 | 7.6 | 3 |
| RXEF030 | 300m | 600m | 72 | 880m | 2.1 | 490m | 5 | Fig. 1. | 7.4 | 12.7 | 5.8 | 7.6 | 3 |
| RXEF040 | 400m | 800m | 72 | 550m | 1.29 | 560m | 5 | Fig. 1. | 7.6 | 13.5 | 5.8 | 7.6 | 3 |
| RXEF050 | 500m | 1 | 72 | 500m | 1.17 | 770m | 5 | Fig. 1. | 7.9 | 13.7 | 5.8 | 7.6 | 3 |
| RXEF065 | 650m | 1.3 | 72 | 310m | 720m | 880m | 5 | Fig. 1. | 9.4 | 14.5 | 5.8 | 7.6 | 3 |
| RXEF075 | 750m | 1.5 | 72 | 250m | 600m | 920m | 5 | Fig. 1. | 10.2 | 15.2 | 5.8 | 7.6 | 3 |
| RXEF090 | 900m | 1.8 | 72 | 200m | 470m | 990m | 5 | Fig. 1. | 11.2 | 15.8 | 5.8 | 7.6 | 3 |
| RXEF110 | 1.1 | 2.2 | 72 | 150m | 380m | 1.5 | 5 | Fig. 2. | 12.8 | 17.5 | 5.8 | 7.6 | 3 |
| RXEF135 | 1.35 | 2.7 | 72 | 120m | 300m | 1.7 | 5 | Fig. 2. | 14.5 | 19.1 | 5.8 | 7.6 | 3 |
| RXEF160 | 1.6 | 3.2 | 72 | 90m | 220m | 1.9 | 5 | Fig. 2. | 16.3 | 20.8 | 5.8 | 7.6 | 3 |
| RXEF185 | 1.85 | 3.7 | 72 | 80m | 190m | 2.1 | 5 | Fig. 2. | 17.5 | 22.4 | 5.8 | 7.6 | 3 |
| RXEF250 | 2.5 | 5 | 72 | 50m | 130m | 2.5 | 10 | Fig. 2. | 20.8 | 25.4 | 10.9 | 7.6 | 3 |
| RXEF300 | 3 | 6 | 72 | 40m | 100m | 2.8 | 10 | Fig. 2. | 23.9 | 28.6 | 10.9 | 7.6 | 3 |
| RXEF375 | 3.75 | 7.5 | 72 | 30m | 80m | 3.2 | 10 | Fig. 2. | 27.2 | 31.8 | 10.9 | 7.6 | 3 |