Fuse: PTC polymer; Polyswitch; LITTELFUSE

Fuse: PTC polymer; Polyswitch; LITTELFUSE, BSMDP-0.3A, BSMDP-0.5A, BSMDP-0.75A, BSMDP-1.1A |EN|
Type of fusePTC polymer
Operating temperature-40...85°C
DimensionsFig. 1.
Trade namePolyswitch
MountingSMD
Symbol Cur. rat. Max. volt. Rmax A dimension B dimension Switched current Case - inch
[A] [V] [Ω] [mm] [mm] [A]
BSMDP-0.3A 300m 60 4.8 7.98 3.2 600m 2920
BSMDP-0.5A 500m 60 1.4 7.98 3.2 1 2920
BSMDP-0.75A 750m 30 1 7.98 3.2 1.5 2920
BSMDP-1.1A 1.1 30 480m 7.98 3 2.2 2920
BSMDP-1.25A 1.25 15 250m 7.98 3 2.5 2920
BSMDP-1.50A 1.5 15 250m 9.4 3 3 -
BSMDP-1.85A 1.85 33 150m 9.4 3 3.6 -