Fuse: PTC polymer; Polyswitch; LITTELFUSE

Fuse: PTC polymer; Polyswitch; LITTELFUSE, LVR040S, LVR055S, LVR100S, LVR025K, LVR055K |EN|
Type of fusePTC polymer
Max. volt.240V
Operating temperature-40...85°C
Trade namePolyswitch
Symbol Cur. rat. Switch. current Rmin Rmax Power Term. pitch Dimensions A dimension B dimension C dimension D dimension E dimension
[mA] [A] [Ω] [Ω] [W] [mm] [mm] [mm] [mm] [mm] [mm]
LVR040S 400 0.9 0.6 1.9 2 5 Fig. 1. 11.5 19.5 5.8 7.6 3.8
LVR055S 550 1.25 0.45 1.45 3.4 5 Fig. 1. 14 21.7 5.8 7.6 3.8
LVR025K 250 0.56 1.3 2.1 1.5 - - - - - - -
LVR055K 550 1.25 0.45 7.3 3.4 - - - - - - -
LVR008NK 80 0.19 7.4 12 0.9 - - - - - - -
LVR012K-2 120 0.3 3 6.5 1 5.8 - - - - - -
LVR012K 120 0.3 3 6.5 1 5.8 - - - - - -