| Type of fuse | PTC polymer |
| Operating temperature | -40...85°C |
| Trade name | Polyswitch |
| Case - inch | 1812 |
| Case - mm | 4532 |
| Mounting | SMD |
| Symbol | Cur. rat. | Switch. current | Max. volt. | Rmin | Rmax | Power | Dimensions | A dimension | B dimension | C dimension | D dimension | E dimension |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | [mΩ] | [Ω] | [W] | [mm] | [mm] | [mm] | [mm] | [mm] | ||
| MINISMDC014F-2 | 140m | 280m | 60 | 140 | 6 | 0.75 | Fig. 1. | 4.73 | 3.07 | 0.89 | 0.95 | 0.2 |
| MINISMDC020F-2 | 200m | 400m | 30 | 600 | 3.3 | 0.8 | Fig. 1. | 4.73 | 3.41 | 0.89 | 0.95 | 0.2 |
| MINISMDC050F-2 | 500m | 1 | 24 | 150 | 1 | 0.8 | Fig. 1. | 4.73 | 3.41 | 0.62 | 0.95 | 0.2 |
| MINISMDC075F-2 | 750m | 1.5 | 13.2 | 110 | 450m | 1 | Fig. 1. | 4.73 | 3.41 | 0.62 | 0.95 | 0.2 |
| MINISMDC110F-2 | 1.1 | 2.2 | 8 | 40 | 210m | 1.2 | Fig. 1. | 4.73 | 3.41 | 0.62 | 0.95 | 0.2 |
| MINISMDC200F-2 | 2 | 4 | 8 | 20 | 70m | 1 | Fig. 1. | 4.73 | 3.41 | 1.22 | 0.95 | 0.2 |
| MINISMDC260F-2 | 2.6 | 5 | 6 | 15 | 43m | 1 | Fig. 1. | 4.73 | 0.74 | 0.89 | 0.95 | 0.2 |