| Type of fuse | PTC polymer |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1. |
| Max. voltage | 90V DC |
| Symbol | Cur. rat. | Switch. current | Rmin | Rmax | Power | Leads dim. |
|---|---|---|---|---|---|---|
| [mA] | [A] | [mΩ] | [mΩ] | [W] | [mm] | |
| CA090-90 | 900 | 2 | 150 | 700 | 2.3 | Ø0.81x7.6 |
| Symbol | A dimension | B dimension | C dimension | D dimension | E dimension | F dimension | Mounting |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | ||
| CA090-90 | 13 | 16 | 5.1 | 7.6 | 3.6 | 1.4 | THT |