| Type of fuse | thermal |
| Symbol | Rated volt. | Manufacturer | Opening termperature | Assembly method | Cur. rat. | Operating temperature |
|---|---|---|---|---|---|---|
| [V] | [°C] | [A] | [°C] | |||
| 700.103 | 250 | ESKA | 102 | - | 1 | max. 200 |
| 730.115-X | 250 | ESKA | 115 | - | 5 | - |
| 730.138-X | 250 | ESKA | 138 | - | 5 | - |
| 735.102 | 250 | ESKA | 102 | Fig. 1. | 1 | max. 200 |
| 735.115 | 250 | ESKA | 115 | Fig. 1. | 1 | max. 200 |
| 735.127 | 250 | ESKA | 127 | Fig. 1. | 1 | - |
| 770.104 | 250 | ESKA | 104 | Fig. 1. | 10 | max. 150 |
| 770.117-10A | 250 | ESKA | 117 | Fig. 1. | 10 | max. 160 |
| 770.121 | 250 | ESKA | 121 | Fig. 1. | 10 | max. 160 |
| 771.077 | 250 | ESKA | 77 | - | 10 | - |
| 771.104 | 250 | ESKA | 104 | Fig. 1. | 10 | max. 150 |
| 777.184 | 250 | ESKA | 184 | - | 10 | max. 220 |
| 780.152 | 250 | ESKA | 152 | Fig. 1. | 16 | max. 250 |
| 780.240 | 250 | ESKA | 240 | Fig. 1. | 16 | max. 375 |