Fuses by 5x15mm OPTIFUSE

Fuses by 5x15mm OPTIFUSE, FSE-1.25A, FSE-1.5A, FSE-10A, FSE-12A, FSE-15A, FSE-1A, FSE-2.5A |EN|
Manufacturer
Type of fusefuse
Kind of fuseglass
Fuse size5x15mm
Rated volt.250V AC
Symbol Characterisitc Cur. rat. Break. cap. Energy I2t Breaking characteristics
[A] [A2s]
FSE-1.25A quick blow 1.25 50A / 250V AC 0.626 2In: max 5s
FSE-1.5A quick blow 1.5 50A / 250V AC 1.426 2In: max 5s
FSE-10A quick blow 10 100A / 250V AC 106.7 2In: max 5s
FSE-12A quick blow 12 100A / 250V AC - 2In: max 5s
FSE-15A quick blow 15 100A / 250V AC - 2In: max 5s
FSE-1A quick blow 1 50A / 250V AC 0.525 2In: max 5s
FSE-2.5A quick blow 2.5 100A / 250V AC 5.695 2In: max 5s
FSE-3.15A quick blow 3.15 100A / 250V AC 7.202 2In: max 5s
FSE-3.5A quick blow 3.5 100A / 250V AC 9.454 2In: max 5s
FSE-375MA quick blow 375m 50A / 250V AC 0.044 2In: max 5s
FSE-3A quick blow 3 100A / 250V AC 6.546 2In: max 5s
FSE-4A quick blow 4 100A / 250V AC 13.37 2In: max 5s
FSE-500MA quick blow 500m 50A / 250V AC 0.109 2In: max 5s
FSE-5A quick blow 5 100A / 250V AC 21.78 2In: max 5s
FSE-6A quick blow 6 100A / 250V AC 33.06 2In: max 5s
FSE-750MA quick blow 750m 50A / 250V AC 0.275 2In: max 5s
FSE-7A quick blow 7 100A / 250V AC 45.44 2In: max 5s
FSE-800MA quick blow 800m 50A / 250V AC 0.284 2In: max 5s
FSE-8A quick blow 8 100A / 250V AC 65.46 2In: max 5s
TSE-1.5A time-lag 1.5 100A / 250V AC 6.635 2In: max 120s
TSE-10A time-lag 10 100A / 250V AC - 2In: max 120s
TSE-1A time-lag 1 35A / 250V AC 2.245 2In: max 120s
TSE-2.5A time-lag 2.5 100A / 250V AC 6.14 2In: max 120s
TSE-250MA time-lag 250m 35A / 250V AC 0.0735 2In: max 120s
TSE-2A time-lag 2 100A / 250V AC 13.45 2In: max 120s
TSE-3.5A time-lag 3.5 100A / 250V AC 12.53 2In: max 120s
TSE-315MA time-lag 315m 35A / 250V AC 0.12 2In: max 120s
TSE-3A time-lag 3 100A / 250V AC 9.25 2In: max 120s
TSE-4A time-lag 4 100A / 250V AC 19.62 2In: max 120s
TSE-500MA time-lag 500m 35A / 250V AC 0.363 2In: max 120s
TSE-5A time-lag 5 100A / 250V AC 37.27 2In: max 120s
TSE-6A time-lag 6 100A / 250V AC 61.39 2In: max 120s
TSE-7A time-lag 7 100A / 250V AC 108.4 2In: max 120s
TSE-8A time-lag 8 100A / 250V AC 147.9 2In: max 120s