Gainta enclosures with fixation

Gainta enclosures with fixation, G200CMF, G200CMF-IP67, G250CMF, G250CMF-IP67, G201CMF |EN|
Manufacturer
Type of enclosuremultipurpose
Versionwith fixing lugs
Operating temperature-40...120°C
Body col.grey
Cover colourtransparent
Enclosure materialpolycarbonate
DimensionsFig. 1.
Symbol IP rating X Y Z
[mm] [mm] [mm]
G200CMF IP65 35 90 35
G200CMF-IP67 IP67 35 90 35
G250CMF IP65 50 52 35
G250CMF-IP67 IP67 50 52 35
G201CMF IP65 58 64 35
G203CMF IP65 65 115 40
G203CMF-IP67 IP67 65 115 40
G205CMF IP65 65 115 55
G205CMF-IP67 IP67 65 115 55
G256CMF IP65 80 82 55
G256CMF-IP67 IP67 80 82 55
G258CMF IP65 80 160 55
G258CMF-IP67 IP67 80 160 55
G265CMF IP65 80 160 85
G265CMF-IP67 IP67 80 160 85
G212CMF IP65 90 115 55
G212CMF-IP67 IP67 90 115 55
G221CMF IP65 90 115 80
G221CMF-IP67 IP67 90 115 80
G278CMF IP65 120 120 60
G278CMF-IP67 IP67 120 120 60
G279CMF IP65 120 120 90
G279CMF-IP67 IP67 120 120 90
G2691CMF-IP67 IP67 120 200 75
G214CMF IP65 121 171 55
G214CMF-IP67 IP67 121 171 55
G223CMF IP65 121 171 80
G223CMF-IP67 IP67 121 171 80
G218CMF IP65 146 222 55
G218CMF-IP67 IP67 146 222 55
G232CMF IP65 146 222 75
G232CMF-IP67 IP67 146 222 75
G2385CMF-IP67 IP67 185 265 95