Gainta enclosures with fixation

Gainta enclosures with fixation, G300MF, G300MF-IP67, G362MF, G362MF-IP67, G302MF, G302MF-IP67 |EN|
Manufacturer
Type of enclosuremultipurpose
Versionwith fixing lugs
Flammability ratingUL94HB
Symbol Enclos. mat. Operating temperature X Y Z Cover colour
[°C] [mm] [mm] [mm]
G300MF ABS -20...80 35 90 35 dark grey
G300MF-IP67 ABS -20...80 35 90 35 dark grey
G362MF ABS -20...80 50 52 35 dark grey
G362MF-IP67 ABS -20...80 50 52 35 dark grey
G302MF ABS -20...80 58 64 35 dark grey
G302MF-IP67 ABS -20...80 58 64 35 dark grey
G304MF ABS -20...80 65 115 40 dark grey
G304MF-IP67 ABS -20...80 65 115 40 dark grey
G308MF ABS -20...80 65 115 55 dark grey
G308MF-IP67 ABS -20...80 65 115 55 dark grey
G366MF ABS -20...80 80 82 55 dark grey
G366MF-IP67 ABS -20...80 80 82 55 dark grey
G368MF ABS -20...80 80 160 55 dark grey
G368MF-IP67 ABS -20...80 80 160 55 dark grey
G369MF ABS -20...80 80 160 85 dark grey
G369MF-IP67 ABS -20...80 80 160 85 dark grey
G311MF ABS -20...80 90 115 55 dark grey
G311MF-IP67 ABS -20...80 90 115 55 dark grey
G331MF ABS -20...80 90 115 80 dark grey
G331MF-IP67 ABS -20...80 90 115 80 dark grey
G386MF ABS -20...80 120 120 60 dark grey
G386MF-IP67 ABS -20...80 120 120 60 dark grey
G387MF ABS -20...80 120 120 90 dark grey
G387MF-IP67 ABS -20...80 120 120 90 dark grey
G3735MF-IP67 ABS -20...80 120 200 75 dark grey
G313MF ABS -20...80 121 171 55 dark grey
G313MF-IP67 ABS -20...80 121 171 55 dark grey
G340MF ABS -20...80 121 171 80 dark grey
G340MF-IP67 ABS -20...80 121 171 80 dark grey
G317MF ABS -20...80 146 222 55 dark grey
G317MF-IP67 ABS -20...80 146 222 55 dark grey
G353MF ABS -20...80 146 222 75 dark grey
G353MF-IP67 ABS -20...80 146 222 75 dark grey
G3783MF-IP67 ABS -20...80 185 265 95 dark grey
G200MF polycarbonate -40...120 35 90 35 light grey
G200MF-IP67 polycarbonate -40...120 35 90 35 light grey
G250MF polycarbonate -40...120 50 52 35 light grey
G250MF-IP67 polycarbonate -40...120 50 52 35 light grey
G201MF polycarbonate -40...120 58 64 35 light grey
G201MF-IP67 polycarbonate -40...120 58 64 35 light grey
G203MF polycarbonate -40...120 65 115 40 light grey
G203MF-IP67 polycarbonate -40...120 65 115 40 light grey
G205MF polycarbonate -40...120 65 115 55 light grey
G205MF-IP67 polycarbonate -40...120 65 115 55 light grey
G256MF polycarbonate -40...120 80 82 55 light grey
G256MF-IP67 polycarbonate -40...120 80 82 55 light grey
G258MF polycarbonate -40...120 80 160 55 light grey
G258MF-IP67 polycarbonate -40...120 80 160 55 light grey
G265MF polycarbonate -40...120 80 160 85 light grey
G265MF-IP67 polycarbonate -40...120 80 160 85 light grey
G212MF polycarbonate -40...120 90 115 55 light grey
G212MF-IP67 polycarbonate -40...120 90 115 55 light grey
G221MF polycarbonate -40...120 90 115 80 light grey
G221MF-IP67 polycarbonate -40...120 90 115 80 light grey
G278MF polycarbonate -40...120 120 120 60 light grey
G278MF-IP67 polycarbonate -40...120 120 120 60 light grey
G279MF polycarbonate -40...120 120 120 90 light grey
G279MF-IP67 polycarbonate -40...120 120 120 90 light grey
G2691MF-IP67 polycarbonate -40...120 120 200 75 light grey
G214MF polycarbonate -40...120 121 171 55 light grey
G214MF-IP67 polycarbonate -40...120 121 171 55 light grey
G223MF polycarbonate -40...120 121 171 80 light grey
G223MF-IP67 polycarbonate -40...120 121 171 80 light grey
G218MF polycarbonate -40...120 146 222 55 light grey
G218MF-IP67 polycarbonate -40...120 146 222 55 light grey
G232MF polycarbonate -40...120 146 222 75 light grey
G232MF-IP67 polycarbonate -40...120 146 222 75 light grey
G2385MF-IP67 polycarbonate -40...120 185 265 95 light grey
IP rating:
  • IP65 (G3xxMF, G2xxMF)
  • IP67 (G3xxxMF-IP67, G2xxxMF-IP67)
Colour:
  • dark grey (G3xxx)
  • light grey (G2xxx)