| Manufacturer | GAINTA |
| Type of enclosure | multipurpose |
| Kit contents | gasket; mounting screws |
| IP rating | IP65 |
| Dimensions | Fig. 1. |
| Version | with brass bushing, hollowed area for foil keypad |
| Symbol | X | Y | Z | Enclosure material | Cover colour |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| G3107 | 80 | 120 | 55 | ABS | dark grey |
| G3109 | 80 | 120 | 85 | ABS | dark grey |
| G3101 | 100 | 100 | 55 | ABS | dark grey |
| G3103 | 100 | 100 | 90 | ABS | dark grey |
| G3113 | 120 | 200 | 90 | ABS | dark grey |
| G3118 | 120 | 240 | 60 | ABS | dark grey |
| G3121 | 120 | 240 | 100 | ABS | dark grey |
| G3130 | 140 | 353 | 121.5 | ABS | dark grey |
| G3122 | 150 | 200 | 55 | ABS | dark grey |
| G3125 | 190 | 190 | 55 | ABS | dark grey |
| G2104 | 80 | 120 | 55 | polycarbonate | light grey |
| G2104C | 80 | 120 | 55 | polycarbonate | transparent |
| G2105C | 80 | 120 | 85 | polycarbonate | transparent |
| G2102C | 100 | 100 | 90 | polycarbonate | transparent |
| G2111 | 120 | 200 | 90 | polycarbonate | light grey |
| G2111C | 120 | 200 | 90 | polycarbonate | transparent |
| G2113 | 120 | 240 | 60 | polycarbonate | light grey |
| G2113C | 120 | 240 | 60 | polycarbonate | transparent |
| G2117 | 120 | 240 | 100 | polycarbonate | light grey |
| G2117C | 120 | 240 | 100 | polycarbonate | transparent |
| G2128 | 140 | 353 | 121.5 | polycarbonate | light grey |
| G2128C | 140 | 353 | 121.5 | polycarbonate | transparent |
| G2119 | 150 | 200 | 55 | polycarbonate | light grey |
| G2119C | 150 | 200 | 55 | polycarbonate | transparent |
| G2120 | 150 | 200 | 75 | polycarbonate | light grey |
| G2120C | 150 | 200 | 75 | polycarbonate | transparent |
| G2135 | 190 | 190 | 55 | polycarbonate | light grey |
| G2135C | 190 | 190 | 55 | polycarbonate | transparent |