| Manufacturer | QUECTEL |
| Acces. for communic. modules | antenna |
| Polarisation | linear |
| Symbol | Antenna | Frequency | Mounting | Dimensions (a x b x c) | Gain | Operating temperature | Connection | Cable length | Length | Impedance |
|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [mm] | [dBi] | [°C] | [m] | [mm] | [Ω] | ||||
| YB0007AA | 5G, GSM | 700M...960M, 1100M...2690M, 3300M...5000M | screw | - | - | -20...80 | male, SMA | 500m | - | - |
| YB0008AA | 4G, BEIDOU, Galileo, GNSS, GPS, GSM, LTE | 698M...1000M, 1.56G...1.57G, 1561.098M, 1575.42M, 1700M...2700M | self-adhesive | - | 6 | -20...80 | male, SMA | 300m | 17.5 | 50 |
| YB0016AA | 4G, GSM, LTE | 698M...960M, 1.71G...2.7G | on panel | - | 2.5 | -20...85 | male, SMA | 300m | - | - |
| YC0001AA | 4G, GSM, LTE | 698M...960M, 1.71G...2.69G | SMD | 35x8.5x3 | 3 | -40...85 | - | - | - | - |
| YC0002AA | 4G, GSM, LTE | 698M...960M, 1.71G...2.69G | SMD | 42x10x3 | 3 | -40...85, -20...80 | - | - | 42 | 50 |
| YC0003AA | 4G, GSM, LTE | 698M...960M, 1695M...2200M, 2300M...2700M | SMD | 40x7x3 | 5.5 | -40...85 | - | - | - | - |
| YE0007AA | 4G, 5G, GSM, LTE | 600M...6000M | angular, twist-on, vertical | - | 5 | -20...85 | male, SMA | - | 152.4 | - |
| YE0008AA | 3G, GSM | 824M...960M, 1710M...2170M | twist-on, vertical | - | 3 | -20...80 | male, SMA | - | 52 | - |
| YE0011AA | 3G, GSM | 824M...960M, 1710M...2170M | angular, twist-on | - | 3 | -20...80 | male, SMA | - | 50 | - |
| YF0007BA | 4G, GSM, LTE | 600M...960M, 1427.9M...1495.9M, 1710M...2170M, 2300M...2700M | SMD | 50x25x0.85 | 4.7 | -40...85 | U.FL | 75m | - | - |
| YF0028AA | 2G, 3G, 4G, GSM, LTE | 698M...960M, 1.71G...2.69G | self-adhesive | 94x21x0.12 | 4.84 | -40...85 | IPEX, IPX, MHF | 150m | 96 | 50 |
| YFCA002AA | 4G, GSM, LTE | 700M...2690M | SMD | 30x20x0.12 | 4.47 | -40...85 | U.FL | 75m | - | - |
| YXH001AA | 5G, GSM | 700M...960M, 1710M...2690M, 3300M...5000M | magnet | - | 4.5 | -20...85 | male, SMA | 1 | 285 | - |
| YE0001BA | 4G, 5G, GSM, LTE | 600M...6000M | angular, twist-on, vertical | - | 5 | -20...80 | male, SMA | - | 221 | - |
| YF0004AA | 4G, GSM, LTE | 824M...960M, 1.71G...2.69G | - | 87.17x20x0.12 | 5 | -20...80 | IPEX | 100m | - | - |
| YGL001AA | 4G, GSM, LTE | 700M...960M, 1.71G...2.69G | on panel | - | 3 | -30...65 | male, SMA | - | 196.2 | - |