Manufacturer: TELTONIKA

Manufacturer
Symbol Acces. for communic. modules IP rating Cable length Enclosure material Operating temperature Dimensions Mounting Structure Related items Usup Antenna Polarisation Antenna gain Impedance Dimensions (a x b x c) Connection Frequency
[m] [°C] [mm] [V DC] [dBi] [Ω] [mm] [Hz]
PR1KCL25 antenna IP65 3 plastic -40...85 Ø81.3x15.2 screw - - - LTE linear 2, 2.5 50 - SMA (m) 698M...960M, 1.71G...2.69G
PR1KCS28 antenna IP67 3 ABS - - screw type - - - GNSS, LTE, WiFi linear 3.5 50 80x15 male, RP-SMA, SMA -
PR1KRF30 antenna - 1.5 plastic - - magnet - - - WiFi linear 3 50 - - 2.4G...2.5G
PR2FK20M cable - adapter - 2 - - - - 4pin; screw RUT230, RUT240, RUT850, RUT900 - - - - - - - -
PR5MEC00 holder - - steel - - for DIN rail mounting - - - - - - - - - -
PR5MEC11 holder - - plastic - - for DIN rail mounting - - - - - - - - - -
PR5MEC22 holder - - plastic - - screw - - - - - - - - - -
PR5MEC24 holder - - aluminium, stainless steel - - for DIN rail mounting -   - - - - - - - -
PR315EUA power supply - - plastic - - - - - 12 - - - - - - -
PR3P2EU3 power supply - - plastic - - - - RUTX12, RUTX14 12 - - - - - - -
PR3PUEU3 power supply - - plastic - - - - RUT241, RUT956, TRB141 8.55...9.45 - - - - - - -
PR3PXEU3 power supply - - plastic - - - - RUT241, RUT956, TRB141 8.55...9.45 - - - - - - -