Gas spring; Piston diameter: 10mm; PNEUMAT

Manufacturer
Pneumatic accessoriesgas spring
Kind of gas springpushing
Piston diameter10mm
Outside diameter21mm
Mountingmounting holes
DimensionsFig. 1.
Symbol Piston stroke Force Length
[mm] [N] [mm]
ST-100-1000N-D10 100 1000 285
ST-100-1050N-D10 100 1050 285
ST-100-150N-D10 100 150 285
ST-100-300N-D10 100 300 285
ST-100-600N-D10 100 600 285
ST-100-800N-D10 100 800 285
ST-150-1000N-D10 150 1000 385
ST-150-100N-D10 150 100 385
ST-150-1150N-D10 150 1150 385
ST-150-200N-D10 150 200 385
ST-150-300N-D10 150 300 385
ST-150-500N-D10 150 500 385
ST-150-600N-D10 150 600 385
ST-150-700N-D10 150 700 385
ST-150-800N-D10 150 800 385
ST-200-1000N-D10 200 1000 485
ST-200-1100N-D10 200 1100 485
ST-200-1150N-D10 200 1150 485
ST-200-150N-D10 200 150 485
ST-200-200N-D10 200 200 485
ST-200-300N-D10 200 300 485
ST-200-400N-D10 200 400 485
ST-200-600N-D10 200 600 485
ST-200-700N-D10 200 700 485
ST-200-800N-D10 200 800 485
ST-250-1050N-D10 250 1050 585
ST-250-350N-D10 250 350 585
ST-250-450N-D10 250 450 585
ST-250-600N-D10 250 600 585
ST-250-700N-D10 250 700 585
ST-250-800N-D10 250 800 585
ST-250-900N-D10 250 900 585
ST-300-1000N-D10 300 1000 685
ST-300-100N-D10 300 100 685
ST-300-1050N-D10 300 1050 685
ST-300-200N-D10 300 200 685
ST-300-300N-D10 300 300 685
ST-300-400N-D10 300 400 685
ST-300-500N-D10 300 500 685
ST-300-600N-D10 300 600 685
ST-300-700N-D10 300 700 685
ST-300-800N-D10 300 800 685
ST-330-200N-D10 330 200 470
ST-330-400N-D10 330 400 470
ST-330-500N-D10 330 500 470
ST-330-750N-D10 330 750 470
ST-350-1000N-D10 350 1000 785
ST-350-100N-D10 350 100 785
ST-350-200N-D10 350 200 785
ST-350-300N-D10 350 300 785
ST-350-400N-D10 350 400 785
ST-350-450N-D10 350 450 785
ST-350-500N-D10 350 500 785
ST-350-600N-D10 350 600 785
ST-350-700N-D10 350 700 785
ST-350-800N-D10 350 800 785
ST-400-100N-D10 400 100 885
ST-400-200N-D10 400 200 885
ST-400-300N-D10 400 300 885
ST-400-400N-D10 400 400 885
ST-400-500N-D10 400 500 885
ST-400-600N-D10 400 600 885
ST-400-700N-D10 400 700 885
ST-400-800N-D10 400 800 885
ST-400-900N-D10 400 900 885