Gasket; GFK; HUMMEL

Gasket; GFK; HUMMEL, HUMMEL-1326100070, HUMMEL-1326120070, HUMMEL-1326160050, HUMMEL-1326200050 |EN|
Manufacturer
Type of mounting elementgasket
Operating temperature-60...105°C
Gasket materialGFK
Symbol Gland Internal diameter Outside diameter Thickness
[mm] [mm] [mm]
HUMMEL-1326100070 NPT1" 34 42.5 1.6
HUMMEL-1326120070 NPT1/2" 22 30 1.5
HUMMEL-1326160050 M16 16.1 24 1.5
HUMMEL-1326200050 M20 20.5 28.5 1.5
HUMMEL-1326200070 NPT2" 60.8 69.5 1.6
HUMMEL-1326250050 M25 25.5 36.5 1.6
HUMMEL-1326340070 NPT3/4" 26.5 33.5 1.5
HUMMEL-1326380070 NPT3/8" 17.5 25.5 1.5
HUMMEL-1326400050 M40 40 51.5 1.5
HUMMEL-1326500050 M50 51.5 61.5 1.6
HUMMEL-1326520070 NPT2 1/2" 73.8 83 1.5
HUMMEL-1326540070 NPT1 1/4" 42.5 52 1.6
HUMMEL-1326630050 M63 63.5 76 1.6
HUMMEL-1326640070 NPT1 1/2" 50 58.7 1.5
HUMMEL-1326750050 M75 75.5 87.5 1.8