| Manufacturer | HARTING |
| Application | charging electric cars |
| Structure | GB/T; cables |
| Operating temperature | -30...50°C |
| IP rating | IP44 |
| Conform to the norm | GB/T 18487.1-2015 GB/T 20234.2-2015 |
| Symbol | Type of eMobility | Power | Ioper. max | Ver. | Rated voltage | Cable length | Core section |
|---|---|---|---|---|---|---|---|
| [kW] | [A] | [V AC] | [m] | [mm2] | |||
| 8841504004440A1 | cable | 4 | 16 | single-phase | 250 | 5 | 0.5; 2.5 |
| 8841754004440A1 | cable | 4 | 16 | single-phase | 250 | 7.5 | 0.5; 2.5 |
| 8843504444440A1 | cable | 12.2 | 16 | three-phase | 480 | 5 | 0.5; 2.5 |
| 8843754444440A1 | cable | 12.2 | 16 | three-phase | 480 | 7.5 | 0.5; 2.5 |
| 8851504004440A1 | cable | 8 | 32 | single-phase | 250 | 5 | 0.5; 6 |
| 8851754004440A1 | cable | 8 | 32 | single-phase | 250 | 7.5 | 0.5; 6 |
| 8853504444440A1 | cable | 24.4 | 32 | three-phase | 480 | 5 | 0.5; 6 |
| 8853754444440A1 | cable | 24.4 | 32 | three-phase | 480 | 7.5 | 0.5; 6 |