| Manufacturer | GEBO |
| Symbol | Type of splice terminal | Splice terminal variant | Manufacturer series | Operating pressure | Conform to the norm | Medium | Material | Application | Thread | Body material | Seal material | Diameter | Thickness | Diameter - inch | Input diameter | Output diameter | Length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [bar] | [mm] | [mm] | ["] | [mm] | [mm] | [mm] | |||||||||||
| 6344-012 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 1/2" internal | - | - | - | - | - | - | - | - |
| 6344-014 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 1/4" internal | - | - | - | - | - | - | - | - |
| 6344-034 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 3/4" internal | - | - | - | - | - | - | - | - |
| 6344-038 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 3/8" internal | - | - | - | - | - | - | - | - |
| 6344-100 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 1" internal | - | - | - | - | - | - | - | - |
| 6344-112 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 1 1/2" internal | - | - | - | - | - | - | - | - |
| 6344-114 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 1 1/4" internal | - | - | - | - | - | - | - | - |
| 6344-200 | double connector | welding end, conical, with seal | G316 | max. 10.5 | DIN EN 10226-1 ISO 7/1 | water | 1.4408 stainless steel | food industry | G 2" internal | - | - | - | - | - | - | - | - |
| 17.195.00.01 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1/2" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.00.02 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 3/4" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.00.03 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.00.04 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1 1/4" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.00.05 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1 1/2" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.00.06 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 2" external | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.01 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1/2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.02 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 3/4" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.03 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.04 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.05 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 1 1/2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.01.06 | clamping | repair | QUICK | 10 | - | compressed air, water | - | - | G 2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.01 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.02 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.03 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.04 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.05 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.02.06 | pass through | - | QUICK | 10 | - | compressed air, water | - | - | - | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.01 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 1/2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.02 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 3/4" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.03 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.04 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.05 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 1 1/2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 17.195.04.06 | clamping | repair, T-tap splitter | QUICK | 10 | - | compressed air, water | - | - | G 2" internal | cast iron | NBR caoutchouc | - | - | - | - | - | - |
| 03.354.75.2019 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 20 | 1.9 | - | - | - | - |
| 03.354.75.2523 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 25 | 2.3 | - | - | - | - |
| 03.354.75.3230 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 32 | 2.9 | - | - | - | - |
| 03.354.75.4037 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 40 | 3.7 | - | - | - | - |
| 03.354.75.5046 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 50 | 4.6 | - | - | - | - |
| 03.354.75.6358 | support sleeve | - | QUICK | - | - | compressed air, water | brass | PE pipe | - | - | - | 63 | 5.83 | - | - | - | - |
| 01.260.28.00 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 3/8 | - | - | - |
| 01.260.28.01 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 1/2 | - | - | - |
| 01.260.28.02 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 3/4 | - | - | - |
| 01.260.28.03 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 1 | - | - | - |
| 01.260.28.04 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 1 1/4 | - | - | - |
| 01.260.28.05 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 1 1/2 | - | - | - |
| 01.260.28.06 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 2 | - | - | - |
| 01.260.28.07 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 2 1/2 | - | - | - |
| 01.260.28.08 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 3 | - | - | - |
| 01.260.28.09 | fixing clamp | two-part, repair | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | EPDM | - | - | 4 | - | - | - |
| 01.261.28.0101 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1/2" internal | cast iron | EPDM | - | - | 1/2 | - | - | - |
| 01.261.28.0201 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1/2" internal | cast iron | EPDM | - | - | 3/4 | - | - | - |
| 01.261.28.0301 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1/2" internal | cast iron | EPDM | - | - | 1 | - | - | - |
| 01.261.28.0302 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 3/4" internal | cast iron | EPDM | - | - | 1 | - | - | - |
| 01.261.28.0402 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 3/4" internal | cast iron | EPDM | - | - | 1 1/4 | - | - | - |
| 01.261.28.0502 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 3/4" internal | cast iron | EPDM | - | - | 1 1/2 | - | - | - |
| 01.261.28.0603 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | EPDM | - | - | 2 | - | - | - |
| 01.261.28.0703 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | EPDM | - | - | 2 1/2 | - | - | - |
| 01.261.28.0704 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | EPDM | - | - | 2 1/2 | - | - | - |
| 01.261.28.0705 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | EPDM | - | - | 2 1/2 | - | - | - |
| 01.261.28.0803 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | EPDM | - | - | 3 | - | - | - |
| 01.261.28.0804 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | EPDM | - | - | 3 | - | - | - |
| 01.261.28.0805 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/2" internal | cast iron | EPDM | - | - | 3 | - | - | - |
| 01.261.28.0806 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 2" internal | cast iron | EPDM | - | - | 3 | - | - | - |
| 01.261.28.0903 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1" internal | cast iron | EPDM | - | - | 4 | - | - | - |
| 01.261.28.0904 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/4" internal | cast iron | EPDM | - | - | 4 | - | - | - |
| 01.261.28.0905 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 1 1/2" internal | cast iron | EPDM | - | - | 4 | - | - | - |
| 01.261.28.0906 | fixing clamp | two-part, repair, with side outlet | CLAMPS | 10 | - | compressed air, water | - | - | G 2" internal | cast iron | EPDM | - | - | 4 | - | - | - |
| 01.252.28.01 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 1/2 | - | - | - |
| 01.252.28.02 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 3/4 | - | - | - |
| 01.252.28.03 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 1 | - | - | - |
| 01.252.28.04 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 1 1/4 | - | - | - |
| 01.252.28.05 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 1 1/2 | - | - | - |
| 01.252.28.06 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 2 | - | - | - |
| 01.252.28.07 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 2 1/2 | - | - | - |
| 01.252.28.08 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 3 | - | - | - |
| 01.252.28.09 | fixing clamp | repair, sealing | CLAMPS | 10 | - | compressed air, water | - | - | - | cast iron | - | - | - | 4 | - | - | - |
| 01.150.00.00 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/8" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.01 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1/2" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.02 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/4" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.03 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.04 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.05 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" external | cast iron | - | - | - | - | - | - | - |
| 01.150.00.06 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" external | cast iron | - | - | - | - | - | - | - |
| 01.220.00.07 | flange | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2 1/2" external | cast iron | - | - | - | - | - | - | - |
| 01.220.00.08 | flange | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3" external | cast iron | - | - | - | - | - | - | - |
| 01.220.00.09 | flange | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 4" external | cast iron | - | - | - | - | - | - | - |
| 01.150.01.00 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/8" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.01 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.02 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.03 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.04 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.05 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.01.06 | clamping | repair | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" internal | cast iron | - | - | - | - | - | - | - |
| 01.220.01.07 | flange | - | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.220.01.08 | flange | - | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3" internal | cast iron | - | - | - | - | - | - | - |
| 01.220.01.09 | flange | - | SPECIAL | - | - | compressed air, water | - | steel pipes | G 4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.00 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 3/8 | - | - | - |
| 01.150.02.01 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1/2 | - | - | - |
| 01.150.02.02 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 3/4 | - | - | - |
| 01.150.02.03 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 | - | - | - |
| 01.150.02.04 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 1/4 | - | - | - |
| 01.150.02.05 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 1/2 | - | - | - |
| 01.150.02.06 | clamping | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 2 | - | - | - |
| 01.220.02.07 | flange | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 2 1/2 | - | - | - |
| 01.220.02.08 | flange | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 3 | - | - | - |
| 01.220.02.09 | flange | double-sided | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 4 | - | - | - |
| 01.150.04.00 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/8" internal | cast iron | - | - | - | 3/8 | - | - | - |
| 01.150.04.01 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1/2" internal | cast iron | - | - | - | 1/2 | - | - | - |
| 01.150.04.02 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/4" internal | cast iron | - | - | - | 3/4 | - | - | - |
| 01.150.04.03 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal | cast iron | - | - | - | 1 | - | - | - |
| 01.150.04.04 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal | cast iron | - | - | - | 1 1/4 | - | - | - |
| 01.150.04.05 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal | cast iron | - | - | - | 1 1/2 | - | - | - |
| 01.150.04.06 | clamping | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" internal | cast iron | - | - | - | 2 | - | - | - |
| 01.220.04.07 | flange | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2 1/2" internal | cast iron | - | - | - | 2 1/2 | - | - | - |
| 01.220.04.08 | flange | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3" internal | cast iron | - | - | - | 3 | - | - | - |
| 01.220.04.09 | flange | repair, T-tap splitter | SPECIAL | - | - | compressed air, water | - | steel pipes | G 4" internal | cast iron | - | - | - | 4 | - | - | - |
| 01.150.03.01 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1/2 | - | - | - |
| 01.150.03.02 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 3/4 | - | - | - |
| 01.150.03.03 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 | - | - | - |
| 01.150.03.04 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 1/4 | - | - | - |
| 01.150.03.05 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 1 1/2 | - | - | - |
| 01.150.03.06 | clamping | extension | SPECIAL | - | - | compressed air, water | - | steel pipes | - | cast iron | - | - | - | 2 | - | - | - |
| 01.150.02.0302 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal, G 3/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0402 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal, G 3/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0403 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal, G 1" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0503 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal, G 1" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0504 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal, G 1 1/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0604 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal, G 2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.02.0605 | clamping | reductive | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal, G 2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.01 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.02 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.03 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.04 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.05 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.08.06 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.09.03 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal, G 1" external | cast iron | - | - | - | - | - | - | - |
| 01.150.09.05 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal, G 1 1/2" external | cast iron | - | - | - | - | - | - | - |
| 01.150.09.06 | clamping | angled 90° | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" internal, G 2" external | cast iron | - | - | - | - | - | - | - |
| 01.150.07.01 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.07.02 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 3/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.07.03 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.07.04 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/4" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.07.05 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 1 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 01.150.07.06 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2" internal | cast iron | - | - | - | - | - | - | - |
| 01.220.07.07 | clamping | plug | SPECIAL | - | - | compressed air, water | - | steel pipes | G 2 1/2" internal | cast iron | - | - | - | - | - | - | - |
| 02.150.00.0120 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1/2" external | cast iron | - | 20 | - | - | - | - | - |
| 02.150.00.0225 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 3/4" external | cast iron | - | 25 | - | - | - | - | - |
| 02.150.00.03318 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1" external | cast iron | - | 31.8 | - | - | - | - | - |
| 02.150.00.0438 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" external | cast iron | - | 38 | - | - | - | - | - |
| 02.150.00.04445 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" external | cast iron | - | 44.5 | - | - | - | - | - |
| 02.150.00.0551 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/2" external | cast iron | - | 51 | - | - | - | - | - |
| 02.150.00.0657 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 2" external | cast iron | - | 57 | - | - | - | - | - |
| 02.150.00.06635 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 2" external | cast iron | - | 63.5 | - | - | - | - | - |
| 02.220.00.07825 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 2 1/2" external | cast iron | - | 70 | - | - | - | - | - |
| 02.220.00.108 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 2 1/2" external | cast iron | - | 82.5 | - | - | - | - | - |
| 02.220.00.70 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 4" external | cast iron | - | 108 | - | - | - | - | - |
| 02.150.01.0120 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 02.150.01.0225 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 02.150.01.03318 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1" internal | cast iron | - | 31.8 | - | - | - | - | - |
| 02.150.01.0438 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 02.150.01.04445 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" internal | cast iron | - | 44.5 | - | - | - | - | - |
| 02.150.01.0551 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 1 1/2" internal | cast iron | - | 51 | - | - | - | - | - |
| 02.150.01.0657 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 2" internal | cast iron | - | 57 | - | - | - | - | - |
| 02.150.01.06635 | clamping | - | SPECIAL | - | - | - | - | black steel pipes | G 2" internal | cast iron | - | 63.5 | - | - | - | - | - |
| 02.220.01.07825 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 1/2" internal | cast iron | - | 70 | - | - | - | - | - |
| 02.220.01.108 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 1/2" internal | cast iron | - | 82.5 | - | - | - | - | - |
| 02.220.01.70 | flange | - | SPECIAL | - | - | - | - | black steel pipes | G 4" internal | cast iron | - | 108 | - | - | - | - | - |
| 02.150.07.20 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 20 | - | - | - | - | - |
| 02.150.07.25 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 25 | - | - | - | - | - |
| 02.150.07.318 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 31.8 | - | - | - | - | - |
| 02.150.07.38 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 38 | - | - | - | - | - |
| 02.150.07.445 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 44.5 | - | - | - | - | - |
| 02.150.07.51 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 51 | - | - | - | - | - |
| 02.150.07.57 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 57 | - | - | - | - | - |
| 02.150.07.635 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 63.5 | - | - | - | - | - |
| 02.220.07.70 | clamping | plug | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 70 | - | - | - | - | - |
| 02.150.02.20 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 20 | - | - | - | - | - |
| 02.150.02.25 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 25 | - | - | - | - | - |
| 02.150.02.318 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 31.8 | - | - | - | - | - |
| 02.150.02.38 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 38 | - | - | - | - | - |
| 02.150.02.445 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 44.5 | - | - | - | - | - |
| 02.150.02.51 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 51 | - | - | - | - | - |
| 02.150.02.57 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 57 | - | - | - | - | - |
| 02.150.02.635 | clamping | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 63.5 | - | - | - | - | - |
| 02.220.02.108 | flange | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 70 | - | - | - | - | - |
| 02.220.02.70 | flange | double connector | SPECIAL | - | - | - | - | black steel pipes | - | cast iron | - | 108 | - | - | - | - | - |
| 02.150.04.20 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 02.150.04.25 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 02.150.04.318 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 1" internal | cast iron | - | 31.8 | - | - | - | - | - |
| 02.150.04.38 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 02.150.04.445 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 1 1/4" internal | cast iron | - | 44.5 | - | - | - | - | - |
| 02.150.04.51 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 1 1/2" internal | cast iron | - | 51 | - | - | - | - | - |
| 02.150.04.57 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 2" internal | cast iron | - | 57 | - | - | - | - | - |
| 02.150.04.635 | clamping | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 2" internal | cast iron | - | 63.5 | - | - | - | - | - |
| 02.220.04.108 | flange | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 2 1/2" internal | cast iron | - | 70 | - | - | - | - | - |
| 02.220.04.70 | flange | T-tap splitter | SPECIAL | - | - | - | - | black steel pipes | G 4" internal | cast iron | - | 108 | - | - | - | - | - |
| 03.153.00.0120 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1/2" external | cast iron | - | 20 | - | - | - | - | - |
| 03.153.00.0225 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 3/4" external | cast iron | - | 25 | - | - | - | - | - |
| 03.153.00.0330 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 30 | - | - | - | - | - |
| 03.153.00.0332 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.153.00.0438 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" external | cast iron | - | 38 | - | - | - | - | - |
| 03.153.00.0440 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" external | cast iron | - | 40 | - | - | - | - | - |
| 03.153.00.0445 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" external | cast iron | - | 45 | - | - | - | - | - |
| 03.153.00.0550 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/2" external | cast iron | - | 50 | - | - | - | - | - |
| 03.153.00.0663 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 2" external | cast iron | - | 63 | - | - | - | - | - |
| 03.220.00.0775 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 2 1/2" external | cast iron | - | 75 | - | - | - | - | - |
| 03.220.00.0890 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 3" external | cast iron | - | 90 | - | - | - | - | - |
| 03.220.00.09110 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 4" external | cast iron | - | 110 | - | - | - | - | - |
| 03.153.01.0120 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.153.01.0225 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.153.01.0330 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 30 | - | - | - | - | - |
| 03.153.01.0332 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.153.01.0438 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 03.153.01.0440 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.153.01.0445 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 45 | - | - | - | - | - |
| 03.153.01.0446 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 46 | - | - | - | - | - |
| 03.153.01.0550 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.153.01.0663 | clamping | - | SPECIAL | - | - | - | - | PE pipes | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.220.01.0775 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 2 1/2" internal | cast iron | - | 75 | - | - | - | - | - |
| 03.220.01.0890 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 3" internal | cast iron | - | 90 | - | - | - | - | - |
| 03.220.01.09110 | flange | - | SPECIAL | - | - | - | - | PE pipes | G 4" internal | cast iron | - | 110 | - | - | - | - | - |
| 03.154.02.0120 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.154.02.0225 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.02.0332 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.02.0438 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 03.154.02.0440 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.02.0550 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.02.0663 | clamping | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.155.02.20 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 20 | - | - | - | - | - |
| 03.155.02.25 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 25 | - | - | - | - | - |
| 03.155.02.30 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 30 | - | - | - | - | - |
| 03.155.02.32 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 32 | - | - | - | - | - |
| 03.155.02.38 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 38 | - | - | - | - | - |
| 03.155.02.40 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 40 | - | - | - | - | - |
| 03.155.02.50 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 50 | - | - | - | - | - |
| 03.155.02.63 | clamping | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 63 | - | - | - | - | - |
| 03.220.02.0775 | flange | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2 1/2" internal | cast iron | - | 75 | - | - | - | - | - |
| 03.220.02.0890 | flange | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3" internal | cast iron | - | 90 | - | - | - | - | - |
| 03.220.02.09110 | flange | double-sided | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 4" internal | cast iron | - | 110 | - | - | - | - | - |
| 03.220.02.110 | flange | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 75 | - | - | - | - | - |
| 03.220.02.75 | flange | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 90 | - | - | - | - | - |
| 03.220.02.90 | flange | double-sided | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 110 | - | - | - | - | - |
| 03.153.07.20 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 20 | - | - | - | - | - |
| 03.153.07.25 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 25 | - | - | - | - | - |
| 03.153.07.32 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 32 | - | - | - | - | - |
| 03.153.07.38 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 38 | - | - | - | - | - |
| 03.153.07.40 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 40 | - | - | - | - | - |
| 03.153.07.50 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 50 | - | - | - | - | - |
| 03.153.07.63 | clamping | plug | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 63 | - | - | - | - | - |
| 03.154.04.0120 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.154.04.0225 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.04.0332 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.04.0438 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 03.154.04.0440 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.04.0550 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.04.0663 | clamping | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.155.04.20 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.155.04.25 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.155.04.30 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 30 | - | - | - | - | - |
| 03.155.04.32 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.155.04.38 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 38 | - | - | - | - | - |
| 03.155.04.40 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.155.04.50 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.155.04.63 | clamping | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.220.04.0775 | flange | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2 1/2" internal | cast iron | - | 75 | - | - | - | - | - |
| 03.220.04.0890 | flange | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3" internal | cast iron | - | 90 | - | - | - | - | - |
| 03.220.04.09110 | flange | T-tap splitter | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 4" internal | cast iron | - | 110 | - | - | - | - | - |
| 03.220.04.110 | flange | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 2 1/2" internal | cast iron | - | 75 | - | - | - | - | - |
| 03.220.04.75 | flange | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 3" internal | cast iron | - | 90 | - | - | - | - | - |
| 03.220.04.90 | flange | T-tap splitter | SPECIAL | - | - | - | - | PE pipes | G 4" internal | cast iron | - | 110 | - | - | - | - | - |
| 03.154.02.0232 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.02.0240 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.02.0325 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.02.0340 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.02.0350 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.02.0425 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.02.0432 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.02.0450 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.02.0463 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.154.02.0532 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.02.0540 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.02.0563 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.154.02.0640 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.02.0650 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.155.02.2532 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 25 | 32 | - |
| 03.155.02.2540 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 25 | 40 | - |
| 03.155.02.3240 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 32 | 40 | - |
| 03.155.02.3250 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 32 | 50 | - |
| 03.155.02.4050 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 40 | 50 | - |
| 03.155.02.4063 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 40 | 63 | - |
| 03.155.02.5063 | clamping | double-sided, reductive | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | - | - | - | 50 | 63 | - |
| 03.154.03.0120 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.154.03.0225 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.03.0332 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.03.0440 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.03.0550 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.03.0663 | clamping | double-sided, extension | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.155.03.20 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 20 | - | - | - | - | - |
| 03.155.03.25 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 25 | - | - | - | - | - |
| 03.155.03.32 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 32 | - | - | - | - | - |
| 03.155.03.40 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 40 | - | - | - | - | - |
| 03.155.03.50 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 50 | - | - | - | - | - |
| 03.155.03.63 | clamping | double-sided, extension | SPECIAL | - | - | - | - | PE pipes | - | cast iron | - | 63 | - | - | - | - | - |
| 03.154.08.0120 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1/2" internal | cast iron | - | 20 | - | - | - | - | - |
| 03.154.08.0225 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 3/4" internal | cast iron | - | 25 | - | - | - | - | - |
| 03.154.08.0332 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1" internal | cast iron | - | 32 | - | - | - | - | - |
| 03.154.08.0440 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/4" internal | cast iron | - | 40 | - | - | - | - | - |
| 03.154.08.0550 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 1 1/2" internal | cast iron | - | 50 | - | - | - | - | - |
| 03.154.08.0663 | clamping | angled 45° | SPECIAL | - | - | - | - | steel pipe <-> PE pipe | G 2" internal | cast iron | - | 63 | - | - | - | - | - |
| 03.155.08.20 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 20 | - | - | - | - | - |
| 03.155.08.25 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 25 | - | - | - | - | - |
| 03.155.08.32 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 32 | - | - | - | - | - |
| 03.155.08.40 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 40 | - | - | - | - | - |
| 03.155.08.50 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 50 | - | - | - | - | - |
| 03.155.08.63 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | - | - | - | 63 | - | - | - | - | - |
| 03.153.09.0332 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | G 1" external | - | - | 32 | - | - | - | - | - |
| 03.153.09.0550 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | G 1 1/2" external | - | - | 50 | - | - | - | - | - |
| 03.153.09.0663 | clamping | angled 45° | SPECIAL | - | - | - | - | PE pipes | G 2" external | - | - | 63 | - | - | - | - | - |
| 04.621.60.1501 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 1/2" internal | brass | - | 15 | - | - | - | - | - |
| 04.621.60.1801 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 1/2" internal | brass | - | 18 | - | - | - | - | - |
| 04.621.60.2201 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 1/2" internal | brass | - | 22 | - | - | - | - | - |
| 04.621.60.2802 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 3/4" internal | brass | - | 28 | - | - | - | - | - |
| 04.621.60.3502 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 3/4" internal | brass | - | 35 | - | - | - | - | - |
| 04.621.60.4203 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 1" internal | brass | - | 42 | - | - | - | - | - |
| 04.621.60.5404 | fixing clamp | with side outlet | BRASS | - | - | - | - | copper pipes | G 1 1/4" internal | brass | - | 54 | - | - | - | - | - |
| 04.620.60.12 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 12 | - | - | - | - | - |
| 04.620.60.15 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 15 | - | - | - | - | - |
| 04.620.60.18 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 18 | - | - | - | - | - |
| 04.620.60.22 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 22 | - | - | - | - | - |
| 04.620.60.28 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 28 | - | - | - | - | - |
| 04.620.60.35 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 35 | - | - | - | - | - |
| 04.620.60.42 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 42 | - | - | - | - | - |
| 04.620.60.54 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 54 | - | - | - | - | - |
| 04.620.60.64 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 64 | - | - | - | - | - |
| 04.620.60.70 | fixing clamp | repair | BRASS | - | - | - | - | copper pipes | - | brass | - | 70 | - | - | - | - | - |
| 04.310.00.0115 | clamping | - | BRASS | - | - | - | - | copper pipes | G 1/2" external | brass | - | 15 | - | - | - | - | - |
| 04.310.00.0118 | clamping | - | BRASS | - | - | - | - | copper pipes | G 1/2" external | brass | - | 18 | - | - | - | - | - |
| 04.310.00.0222 | clamping | - | BRASS | - | - | - | - | copper pipes | G 3/4" external | brass | - | 22 | - | - | - | - | - |
| 04.310.00.0328 | clamping | - | BRASS | - | - | - | - | copper pipes | G 1" external | brass | - | 28 | - | - | - | - | - |
| 04.310.00.0435 | clamping | - | BRASS | - | - | - | - | copper pipes | G 1 1/4" external | brass | - | 35 | - | - | - | - | - |
| 04.310.00.0542 | clamping | - | BRASS | - | - | - | - | copper pipes | G 1/2" external | brass | - | 45 | - | - | - | - | - |
| 04.310.00.0654 | clamping | - | BRASS | - | - | - | - | copper pipes | G 2" external | brass | - | 54 | - | - | - | - | - |
| 04.310.02.15 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 15 | - | - | - | - | - |
| 04.310.02.18 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 18 | - | - | - | - | - |
| 04.310.02.22 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 22 | - | - | - | - | - |
| 04.310.02.28 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 28 | - | - | - | - | - |
| 04.310.02.35 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 35 | - | - | - | - | - |
| 04.310.02.42 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 45 | - | - | - | - | - |
| 04.310.02.54 | clamping | double-sided | BRASS | - | - | - | - | copper pipes | - | brass | - | 54 | - | - | - | - | - |
| 6070.030.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 30 |
| 6070.040.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.02 | connector pipe | - | G316 | - | - | - | - | - | G 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.040.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.03 | connector pipe | - | G316 | - | - | - | - | - | G 3/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.040.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.300.04 | connector pipe | - | G316 | - | - | - | - | - | G 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 300 |
| 6070.040.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.300.05 | connector pipe | - | G316 | - | - | - | - | - | G 3/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 300 |
| 6070.040.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.300.06 | connector pipe | - | G316 | - | - | - | - | - | G 1" external | stainless steel AISI 316L | - | - | - | - | - | - | 300 |
| 6070.040.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.07 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/4" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.040.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.08 | connector pipe | - | G316 | - | - | - | - | - | G 1 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.040.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.080.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 80 |
| 6070.100.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.09 | connector pipe | - | G316 | - | - | - | - | - | G 2" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.100.10 | connector pipe | - | G316 | - | - | - | - | - | G 2 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.10 | connector pipe | - | G316 | - | - | - | - | - | G 2 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.10 | connector pipe | - | G316 | - | - | - | - | - | G 2 1/2" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.120.11 | connector pipe | - | G316 | - | - | - | - | - | G 3" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.150.11 | connector pipe | - | G316 | - | - | - | - | - | G 3" external | stainless steel AISI 316L | - | - | - | - | - | - | 150 |
| 6070.200.11 | connector pipe | - | G316 | - | - | - | - | - | G 3" external | stainless steel AISI 316L | - | - | - | - | - | - | 200 |
| 6070.100.12 | connector pipe | - | G316 | - | - | - | - | - | G 4" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6070.120.12 | connector pipe | - | G316 | - | - | - | - | - | G 4" external | stainless steel AISI 316L | - | - | - | - | - | - | 120 |
| 6070.040.01 | connector pipe | - | G316 | - | - | - | - | - | G 1/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 40 |
| 6070.060.01 | connector pipe | - | G316 | - | - | - | - | - | G 1/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 60 |
| 6070.100.01 | connector pipe | - | G316 | - | - | - | - | - | G 1/8" external | stainless steel AISI 316L | - | - | - | - | - | - | 100 |
| 6072.030.01 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1/8" external | - | - | 30 | - | - | - | - | - |
| 6072.030.02 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1/4" external | - | - | 30 | - | - | - | - | - |
| 6072.030.03 | connector pipe | to be welded | G316 | - | - | - | - | - | G 3/8" external | - | - | 30 | - | - | - | - | - |
| 6072.035.04 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1/2" external | - | - | 35 | - | - | - | - | - |
| 6072.040.05 | connector pipe | to be welded | G316 | - | - | - | - | - | G 3/4" external | - | - | 40 | - | - | - | - | - |
| 6072.040.06 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1" external | - | - | 40 | - | - | - | - | - |
| 6072.050.07 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1 1/4" external | - | - | 50 | - | - | - | - | - |
| 6072.050.08 | connector pipe | to be welded | G316 | - | - | - | - | - | G 1 1/2" external | - | - | 50 | - | - | - | - | - |
| 6072.050.09 | connector pipe | to be welded | G316 | - | - | - | - | - | G 2" external | - | - | 50 | - | - | - | - | - |
| 6072.060.10 | connector pipe | to be welded | G316 | - | - | - | - | - | G 2 1/2" external | - | - | 60 | - | - | - | - | - |
| 6072.070.11 | connector pipe | to be welded | G316 | - | - | - | - | - | G 3" external | - | - | 70 | - | - | - | - | - |
| 6072.080.12 | connector pipe | to be welded | G316 | - | - | - | - | - | G 4" external | - | - | 80 | - | - | - | - | - |