| Manufacturer | GEMBIRD |
| Type of wire | data transmission |
| Shield structure | shielded, Al foil |
| Ethernet category | Cat 5e |
| Insulation colour | grey |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Manufacturer series | Cablexpert |
| Features | twisted pair conductors |
| Application | LAN |
| Wire insulation material | PVC |
| Symbol | Kind of core | Core | Øext. cable | Package contents |
|---|---|---|---|---|
| [mm] | [m] | |||
| FPC-5004E | Cu | stranded | 5.8 | 305 |
| FPC-5004E-L | CCA | stranded | 5.7 | 305 |
| FPC-5004E-L/100 | CCA | stranded | 5.7 | 100 |
| FPC-5004E-SO | Cu | wire | 5.6 | 305 |
| FPC-5004E-SO/100C | Cu | wire | 5.6 | 100 |
| FPC-5004E-SOL | CCA | wire | 5.7 | 305 |
| FPC-5004E-SOL/100 | CCA | wire | 5.7 | 100 |