| Manufacturer | GEMBIRD |
| Colour | silver |
| Enclosure material | metal |
| Symbol | Type of hard discs housing | PC accessories features | Body dimensions |
|---|---|---|---|
| [mm] | |||
| MF-321 | 2,5" / 3,5" | fits in 3,5" drive bay | 119.6x31.8x15.6 |
| MF-3221 | 2,5" / 3,5" | fits in 3,5" drive bay | 112x17x16 |
| MF-543 | 3,5" | fits in 5,25" drive bay | 95x27x22 |
| MF-95-01 | 2,5" | fits in 3,5" drive bay | 130x127x9.5 |
| MF-95-02 | 2,5" | fits in 3,5" drive bay | 130x127x12.7 |