| Manufacturer | GEMBIRD |
| Type of PC accessories | speaker |
| Power | 5W |
| Range | 10m |
| Kit contents | no charger included; loudspeaker; USB cable |
| Bluetooth version | 5.1 |
| Bandwidth | 85Hz...20kHz |
| Capacity | 1200mAh |
| Nominal life | 4h |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 1200 mAh |
| Frequency | 2.402...2.48GHz |
| Charging power maximum | 2W |
| Charging power minimum | 5W |
| Charger included | No |
| Marking | Fig. 1. |
| Loading technology | undefined |
| Symbol | Colour |
|---|---|
| SPK-BT-LED-03-B | blue |
| SPK-BT-LED-03-BK | black |
| SPK-BT-LED-03-CM | camo |