| Manufacturer | GEMBIRD |
| Type of wire | data transmission |
| Manufacturer series | Cablexpert |
| Shield structure | unshielded |
| Ethernet category | Cat 5e |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Symbol | Insulation colour | Kind of core | Core | Øext. cable | Package contents | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|---|
| [mm] | [m] | ||||||
| UPC-5004E-L | grey | CCA | stranded | 5.2 | 305 | PVC | - |
| UPC-5004E-L/100 | grey | CCA | stranded | 5.2 | 100 | PVC | - |
| UPC-5004E-SO | grey | Cu | wire | 5.2 | 305 | PVC | - |
| UPC-5004E-SOL/100 | grey | CCA | wire | 5.2 | 100 | PVC | - |
| UPC-5004E-SO-LSZH | grey | Cu | wire | 5.2 | 305 | LSZH | halogen free |
| UPC-5004E-SOL | grey | CCA | wire | 5.4 | 305 | PVC | - |
| UPC-5004E-SOL-B | blue | CCA | wire | 5.4 | 305 | PVC | - |
| UPC-5004E-SOL-R | red | CCA | wire | 5.4 | 305 | PVC | - |
| UPC-5004E-SOL-Y | yellow | CCA | wire | 5.4 | 305 | PVC | - |