Gembird U/UTP cat 6

Manufacturer
Type of wiredata transmission
Manufacturer seriesCablexpert
Shield structureunshielded
Ethernet categoryCat 6
Number of cores8
No. of pairs4
Featurestwisted pair conductors
Symbol Insulation colour Øext. cable Core diameter Application Wire insulation material Kind of core Core Package contents
[mm] [AWG] [m]
UPC-6004-L/100 grey 6 24 LAN PVC CCA stranded 100
UPC-6004SE-L grey 6 24 LAN PVC CCA stranded 305
UPC-6004SE-SO grey 6 24 LAN PVC Cu wire 305
UPC-6004SE-SOL grey 6 24 LAN PVC CCA wire 305
UPC-6004SE-SOL/100 grey 6 24 LAN PVC CCA wire 100
UPC-6004-SO-OUT black 7.5 23 LAN; outdoor PE Cu wire 305