| Manufacturer | GEMBIRD |
| Usup | 230V |
| Frequency | 50...60Hz |
| Output voltage | 220V |
| Output voltage frequency | 50...60Hz |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below |
| Topology | Line Interactive |
| Rechargeable battery voltage | 12V |
| Operating temperature | 0...40°C |
| Manufacturer series | EnerGenie |
| Features | AVR automatic regulation of mains voltage |
| Type of power supply | UPS |
| Charge time | 8h |
| Symbol | Body dimensions | Number of output sockets | Power | Power | Capacity | Battery/ rechargeable battery | Number of rechargeable batteries |
|---|---|---|---|---|---|---|---|
| [mm] | [kVA] | [W] | [Ah] | ||||
| EG-UPS-H1500 | 115x320x220 | 4 | 1.5 | 900 | 8 | rechargeable battery Pb-Acid AGM 12V 8Ah x2 | 2 |