General purpose loudspeakers
| Type of sound transducer | loudspeaker |
| Symbol |
LD-SP-5032 |
LD-SP-5708 |
LD-SP-6608 |
AS01808AO-SC18 |
LD-SP-5008 |
LD-SP-YGDA253504 |
| Loudspeaker |
|
|
|
|
|
|
| - miniature |
|
|
|
x |
x |
x |
| - general purpose |
x |
x |
x |
|
|
|
| Manufacturer |
|
|
|
PUI AUDIO |
|
|
| Operating temperature [°C] |
|
|
|
|
|
|
| - -20...60 |
x |
x |
x |
|
|
|
| - -20...70 |
|
|
|
x |
|
|
| Tolerance [Hz] |
±20 |
±20 |
±20 |
- |
- |
- |
| Sound output tolerance [dB] |
±3 |
±3 |
±3 |
±3 |
- |
- |
| Impedance tolerance [%] |
±15 |
±15 |
±15 |
- |
- |
- |
| Diameter [mm] |
|
|
|
|
|
|
| - 50 |
x |
|
|
|
x |
|
| - 57 |
|
x |
|
|
|
|
| - 66 |
|
|
x |
|
|
|
| Height [mm] |
12 |
13 |
16.3 |
2.8 |
12.5 |
- |
| Power [W] |
|
|
|
|
|
|
| - 0.25 |
x |
|
|
|
|
|
| - 0.5 |
|
x |
x |
|
|
|
| - 1 |
|
|
|
x |
x |
|
| - 3 |
|
|
|
|
|
x |
| Maximum power [W] |
0.5 |
1 |
1 |
- |
2 |
3.2 |
| Sound level |
|
|
|
|
|
|
| - 84dB |
|
x |
|
|
|
|
| - 88dB |
x |
|
|
|
|
|
| - 89dB |
|
|
x |
|
x |
|
| - 96dB |
|
|
|
x |
|
|
| - 111dB (d=0.1 m) |
|
|
|
|
|
x |
| Impedance [Ω] |
32 |
8 |
8 |
8 |
8 |
4 |
| Dimensions |
Fig. 1. |
Fig. 2. |
Fig. 3. |
- |
- |
|
| Resonant frequency [Hz] |
600 |
450 |
400 |
- |
650 |
- |
| Sound frequency [Hz] |
0...4500 |
0...4500 |
0...4000 |
- |
0...20000 |
- |
| Body dim. [mm] |
|
|
|
|
|
|
| - 18x13x2.8 |
|
|
|
x |
|
|
| - 36x26x9.5 |
|
|
|
|
|
x |
| IP rating |
|
|
|
|
|
|
| - IP65 |
|
|
|
x |
|
|