G3R160MT12D, G3R160MT12J, G3R20MT12K, G3R30MT12J, G3R30MT12K, G3R350MT12D, G3R350MT12J |EN|
Manufacturer
Polarisationunipolar
TransistorN-MOSFET
Kind of channelenhancement
Symbol Technology Uds Id Idm Rds(on) Pd QG Case Mounting Package Features Gate-source voltage
[kV] [A] [A] [mΩ] [W] [nC] [V]
G3R160MT12D G3R, SiC 1.2 16 40 160 123 28 TO247-3 THT tube - -5...15
G3R160MT12J G3R, SiC 1.2 16 40 160 128 28 TO263-7 SMD tube Kelvin terminal -5...15
G3R20MT12K G3R, SiC 1.2 90 240 20 542 219 TO247-4 THT tube Kelvin terminal -5...15
G3R30MT12J G3R, SiC 1.2 68 200 30 459 155 TO263-7 SMD tube Kelvin terminal -5...15
G3R30MT12K G3R, SiC 1.2 63 200 30 400 155 TO247-4 THT tube Kelvin terminal -5...15
G3R350MT12D G3R, SiC 1.2 8 16 350 74 12 TO247-3 THT tube - -5...15
G3R40MT12D G3R, SiC 1.2 50 140 40 333 106 TO247-3 THT tube - -5...15
G3R40MT12J G3R, SiC 1.2 53 140 40 374 106 TO263-7 SMD tube Kelvin terminal -5...15
G3R40MT12K G3R, SiC 1.2 50 140 40 333 106 TO247-4 THT tube Kelvin terminal -5...15
G3R75MT12D G3R, SiC 1.2 29 80 75 207 54 TO247-3 THT tube - -5...15
G3R75MT12J G3R, SiC 1.2 30 80 75 224 54 TO263-7 SMD tube Kelvin terminal -5...15
G3R75MT12K G3R, SiC 1.2 29 80 75 207 54 TO247-4 THT tube Kelvin terminal -5...15
G2R1000MT17J G2R, SiC 1.7 4 8 1000 54 - TO263-7 SMD tube Kelvin terminal -5...20
G3R160MT17D G3R, SiC 1.7 15 48 160 175 21 TO247-3 THT tube - -5...15
G3R160MT17J G3R, SiC 1.7 15 48 160 187 51 TO263-7 SMD tube Kelvin terminal -5...15
G3R20MT17K G3R, SiC 1.7 88 300 20 809 400 TO247-4 THT tube Kelvin terminal -5...15
G3R450MT17D G3R, SiC 1.7 6 16 450 88 18 TO247-3 THT tube - -5...15
G3R45MT17K G3R, SiC 1.7 43 160 45 438 182 TO247-4 THT tube Kelvin terminal -5...15
G2R1000MT33J G2R, SiC 3.3 4 8 1000 74 21 TO263-7 SMD tube Kelvin terminal -5...20
G2R120MT33J G2R, SiC 3.3 - - 120 - - TO263-7 SMD tube Kelvin terminal -