| Manufacturer | HARTING |
| Conform to the norm | ATEX Ex DIN EN 60079-0 DIN EN 60079-11 DIN EN 60079-14 DIN EN 60664-1 DIN EN 61984 |
| Features | group of devices I and II; intrinsically safe ia, ib, ic; connectors for explosion hazardous area |
| Enclosure material | zinc alloy |
| Mechanical mounting | for cable |
| Application - series/manufacturer | Han® Ex |
| Operating temperature | -40...125°C |
| Type of enclosure for connectors | HDC |
| Symbol | Gland | Case | Orientation | Locking system | Insert mounting |
|---|---|---|---|---|---|
| 19360061440 | M20 | size 6B | straight | for latch | 44x27mm |
| 19360061441 | M25 | size 6B | straight | for latch | 44x27mm |
| 19360061540 | M20 | size 6B | angled | for latch | 44x27mm |
| 19360061541 | M25 | size 6B | angled | for latch | 44x27mm |
| 19360101420 | M20 | size 10B | straight | for double latch | 57x27mm |
| 19360101421 | M25 | size 10B | straight | for double latch | 57x27mm |
| 19360101520 | M20 | size 10B | angled | for double latch | 57x27mm |
| 19360101521 | M25 | size 10B | angled | for double latch | 57x27mm |
| 19360161421 | M25 | size 16B | straight | for double latch | 77.5x27mm |
| 19360161422 | M32 | size 16B | straight | for double latch | 77.5x27mm |
| 19360161521 | M25 | size 16B | angled | for double latch | 77.5x27mm |
| 19360161522 | M32 | size 16B | angled | for double latch | 77.5x27mm |
| 19360241421 | M25 | size 24B | straight | for double latch | 104x27mm |
| 19360241422 | M32 | size 24B | straight | for double latch | 104x27mm |
| 19360241521 | M25 | size 24B | angled | for double latch | 104x27mm |
| 19360241522 | M32 | size 24B | angled | for double latch | 104x27mm |
| 19360480447 | M32 | size 48B (2 x 24B) | straight | for latch | 104x27mm (x2) |
| 19360480448 | M40 | size 48B (2 x 24B) | straight | for latch | 104x27mm (x2) |
| 19360480547 | M32 | size 48B (2 x 24B) | angled | for latch | 104x27mm (x2) |
| 19360480548 | M40 | size 48B (2 x 24B) | angled | for latch | 104x27mm (x2) |