| Manufacturer | HARTING |
| Conform to the norm | ATEX Ex DIN EN 60079-0 DIN EN 60079-11 DIN EN 60079-14 DIN EN 60664-1 DIN EN 61984 |
| Features | group of devices I and II; intrinsically safe ia, ib, ic; connectors for explosion hazardous area |
| Enclosure material | zinc alloy |
| Mechanical mounting | for panel mounting |
| Application - series/manufacturer | Han® Ex |
| Operating temperature | -40...125°C |
| Type of enclosure for connectors | HDC |
| Symbol | Case | Locking system | Insert mounting |
|---|---|---|---|
| 09360061301 | size 6B | with latch | 44x27mm |
| 09360101301 | size 10B | with double latch | 57x27mm |
| 09360161301 | size 16B | with double latch | 77.5x27mm |
| 09360241301 | size 24B | with double latch | 104x27mm |
| 09360480301 | size 48B (2 x 24B) | with latch | 104x27mm (x2) |