GNRD-0 serie DIN rail mounting solid state relays

Manufacturer
Type of relaysolid state
IP ratingIP00
Operating temperature-40...80°C
Ioper. max6A
Variantreversing, current source
Ucntrl7...30V DC
Uswitch.7...36V DC
Switch. method*instantaneous switching
Body dimensions58.12x77.99x54.38mm
Manufacturer seriesGNRD-0
* the position in bracket indicates momentary position.
Symbol Product description
GNRD06CDL Relay:solid state;Ucntrl:7÷30VDC;6A;7÷36VDC;GNRD-0;IP00