GNRD Mini serie DIN rail mounting solid state relays

Manufacturer
Type of relaysolid state
IP ratingIP00
Operating temperature-40...80°C
Switch. method*instantaneous switching
Ioper. max4A
Manufacturer seriesGNRD Mini
* the position in bracket indicates momentary position.
Symbol Variant Ucntrl Uswitch. Body dimensions
[V DC] [mm]
GNRDM4A1C 1-phase 90...240V AC 2...60 17.2x76.4x54.65
GNRDM4D1C current source 5...30V DC 2...60 12.2x76.4x54.65