| Manufacturer | GOOBAY |
| Type of wire | coaxial |
| Kind of core | CCS |
| Core | wire |
| Insulation colour | white |
| Number of cores | 1 |
| Wave impedance | 75Ω |
| Wire insulation material | PVC |
| Symbol | CPR standard | Shield structure | Øext. cable | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| GOOBAY-49759 | no classification | shielded twofold, Al foil, braid made of aluminium wires | 5 | 0.7 |
| GOOBAY-49760 | no classification | shielded twofold, Al foil, braid made of aluminium wires | 4.8 | 0.9 |
| GOOBAY-49761 | no classification | shielded fourfold, Al foil, braid made of aluminium wires | 7.2 | 1 |
| GOOBAY-27518 | Eca | shielded fourfold, Al foil, braid made of aluminium wires | 6.9 | 1.02 |
| GOOBAY-27528 | Eca | shielded twofold, Al foil, braid made of aluminium wires | 6.9 | 1.02 |
| GOOBAY-51510 | Eca | shielded twofold, Al foil, braid made of aluminium wires | 6.8 | 1.1 |
| GOOBAY-67102 | Eca | shielded twofold, Al foil, braid made of aluminium wires | 6.8 | 1.1 |