| Manufacturer | BERNSTEIN AG |
| Type of safety switch | singlesided rope switch |
| Manufacturer series | SR |
| Body material | plastic |
| Electr. connect. | M20 x3 |
| Kind of actuator | with reset |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Symbol | Contacts configuration |
|---|---|
| 6011621064 | NC x2 + NO x2 |
| 6011621065 | NC x2 + NO x2 |
| 6011621066 | NC x2 + NO x2 |
| 6011629067 | NC x2 + NO x2 |
| 6011629068 | NC x2 + NO x2 |
| 6011629069 | NC x2 + NO x2 |
| 6011629070 | NC x2 + NO x2 |
| 6011629071 | NC x2 + NO x2 |
| 6011629072 | NC x2 + NO x2 |
| 6011691074 | NC x4 |
| 6011691075 | NC x4 |
| 6011691076 | NC x4 |
| 6011691077 | NC x4 |
| 6011691078 | NC x4 |
| 6011691079 | NC x4 |
| 6011691080 | NC x4 |
| 6011691081 | NC x4 |
| 6011691082 | NC x4 |
| 6011691083 | NC x4 |
| 6011691084 | NC x4 |