Grey and white loudspeaker cables

Grey and white loudspeaker cables, TAS-C100-0.35, TAS-C100-0.50, TAS-C100-0.75, TAS-C100-1.00 |EN|
Manufacturer
Type of wireloudspeaker cable
Rated voltage49V AC
Kind of coreOFC
Corestranded
Operating temperature-15...70°C
Package contents100m
Number of cores2
Wire insulation materialPVC
CPR standardno classification
Symbol Shield structure Insulation colour Core section Ext. dimensions
[mm2] [mm]
TAS-C100-0.35 unshielded grey 0.35 1.9x3.9
TAS-C100-0.50 unshielded grey 0.5 2x4.1
TAS-C100-0.75 unshielded grey 0.75 2.2x4.5
TAS-C100-1.00 unshielded grey 1 2.8x5.7
TAS-C100WH-0.35 unshielded white 0.35 1.9x3.9
TAS-C100WH-0.50 - white 0.5 2x4.1
TAS-C100WH-0.75 unshielded white 0.75 2.2x4.5
TAS-C100WH-1.00 unshielded white 1 2.8x5.7