| Type of fan accessory | guard |
| Manufacturer | Qualtek Electronics |
| Symbol | Mounting hole | Material | Mounting | Vent size | Body dimensions | Mounting holes pitch |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |||
| 08147 | Ø4.57 | chrom-nickel steel | screw | 60x60 | Ø53x5.2 | 50x50 |
| 08130 | Ø4.57 | chrom-nickel steel | screw | 120x120 | Ø115.6x5.7 | 104.8x104.8 |
| 09120-G | Ø4.57 | plastic | - | 105x105 | 115x115x6.6 | 104.8x104.8 |
| 09252-G | - | plastic | - | 60x60 | 60x60x7 | 50x50 |