GW INSTEK
Features:
- protocols analyse: I2C, SPI, UART, CAN, LIN (MPO-2xxx)
- banana socket x2 (MDO-2xxxEX)
- I2C, SPI, UART, CAN, LIN Serial Decode (MPO-2xxx)
- EF function - electrical field detecion (MDO-2xxx)
- segmented memory function (MDO-2xxx)
- the Python script function (MPO-2xxx)
- mathematical functions: addition, subtraction, division, multiplication and FFT (MDO-2xxx)
- 20 sets memory (MDO-2xxx)
- Y-T, X-Y, ROLL operation mode (MDO-2xxx)
- mask testing (MDO-2xxx, MPO-2xxx)
- support I2C, SPI, UART, CAN, LIN BUS trigger and decoding functions (MDO-2xxx)
Type of oscilloscope:
- digital (MDO-2xxx, MPO-2xxx)
Kind of display used:
- LCD TFT 8" (MDO-2xxx, MPO-2xxx)
Vertical resolution:
- 8bit (MDO-2xxx, MPO-2xxx)
Max. input voltage:
- 300V (MDO-2xxx, MPO-2xxx)
Input coupling:
- AC, DC, GND (MDO-2xxx, MPO-2xxx)
Resolution:
- 800x480 (MDO-2xxx, MPO-2xxx)
Usup:
- 100...240V AC (MDO-2xxx, MPO-2xxx)
Dimensions:
- 384x208x127.3mm (MDO-2xxx, MPO-2xxx)
Interface:
- Go/NoGo BNC (MDO-2xxx, MPO-2xxx)
- LAN (MDO-2xxx, MPO-2xxx)
- USB 2.0 host (MDO-2xxx, MPO-2xxx)
- USB device (MDO-2xxx, MPO-2xxx)
Trigger modes:
- automatic (MDO-2xxx)
- normal (MDO-2xxx)
- single (MDO-2xxx)
Trigger coupling:
- AC (MDO-2xxx, MPO-2xxx)
- DC (MDO-2xxx, MPO-2xxx)
- lowpass (MDO-2xxx, MPO-2xxx)
- highpass (MDO-2xxx, MPO-2xxx)
- noise (MPO-2xxx)
Trigger:
- alternate (MPO-2xxx)
- bus (MDO-2xxx, MPO-2xxx)
- glitch (MDO-2xxx)
- runt (MDO-2xxx)
- alternative (MDO-2xxx)
- pulse (MPO-2xxx)
- video signal (MDO-2xxx, MPO-2xxx)
- impulse width (MPO-2xxx)
- timeout (MPO-2xxx)
- with delay (MDO-2xxx, MPO-2xxx)
- rising-edge (MDO-2xxx, MPO-2xxx)
- falling-edge (MDO-2xxx, MPO-2xxx)
Additional functions:
- spectrum analyser (MPO-2xxx)
- spectrum analyzer (MDO-2xxx)
- laboratory power supply function (MDO-2xxxEX)
- arbitrary waveform generator (MDO-207xxx, MDO-2102EG, MDO-2102EX, MDO-2102AG, MDO-2104EG, MDO-2104EX, MDO-2204EG, MDO-2204EX, MDO-2202EX, MDO-2202AG, MDO-2302AG, MPO-2xxx)
- multimeter (MDO-2xxxEX, MPO-2xxx)
- power supply (MPO-2xxx)
Equipment:
- cable BNC-BNC x2 (MDO-2xxx, MPO-2xxx)
- mains cable (MDO-2xxx, MPO-2xxx)
- test leads (MDO-2072EX, MDO-2074EX, MDO-2102EX, MDO-2102A, MDO-2102AG, MDO-2104EX, MDO-2202xx, MDO-2204EX, MDO-2302A, MDO-2302AG, MPO-2xxx)
- test leads with crocodile clips (MDO-2072EX, MDO-2074EX, MDO-2102EX, MDO-2102A, MDO-2102AG, MDO-2104EX, MDO-2202xx, MDO-2204EX, MDO-2302A, MDO-2302AG, MPO-2xxx)
- oscilloscope probe (1 per channel) (MDO-2xxx, MPO-2xxx)
Memory record length:
- 10pts/ch (MPO-2xxx)
- 10Mpts/ch (MDO-207xxx, MDO-2102EG, MDO-2102EX, MDO-2104EG, MDO-2104EX, MDO-2204EG, MDO-2204EX, MDO-2202EX)
- 20Mpts/ch (MDO-2102A, MDO-2102AG, MDO-2202A, MDO-2202AG, MDO-2302A, MDO-2302AG)