GW INSTEK

GW INSTEK, GSP-9330, GSP-9330-PROMO, GSP-9330-TG, GSP-8800, GSP-8800-TG, GSP-8380-TG |EN|
Manufacturer
Type of meter:
Amplitude:
Frequency:
Dimensions:
Interface:
Related items:
Software:
Display:
Display resolution:
Standard equipment:
Measuring instrument features:
Additional functions:
  • built-in tracking generator (GSP-xxx0-TG)
Test accessories:
  • EMI option (GSP-8xx0E1)
Symbol Product description
GSP-9330 Spectrum analyzer;In.imp:50Ω;0.009÷3.25MHz;Resolution:1Hz
GSP-9330-TG Spectrum analyzer;In.imp:50Ω;0.009÷3.25MHz;Resolution:1Hz
GSP-8800 Spectrum analyzer;In.imp:50Ω;9kHz÷8GHz;LAN,USB;LCD TFT 10,4"
GSP-8800-TG Spectrum analyzer;In.imp:50Ω;9kHz÷8GHz;LAN,USB;LCD TFT 10,4"
GSP-8380-TG Spectrum analyzer;In.imp:50Ω;9kHz÷3.8GHz;LAN,USB;100÷240VAC
GSP-8180-TG Spectrum analyzer;In.imp:50Ω;9kHz÷1.8GHz;LAN,USB;100÷240VAC
GSP-8800E1 EMI option
GSP-8380E1 EMI option
GSP-8180E1 EMI option