Contact inserts for crimping contacts GWconnect

Contact inserts for crimping contacts GWconnect, MX-93601-0435, MX-93601-0436, MX-93601-0077 |EN|
Manufacturer
Type of connectorHDC
Connectorcontact insert
Typew/o contacts
Insulator materialpolycarbonate
Operating temperature-40...125°C
Manufacturer seriesGWconnect
Enclosure materialpolycarbonate
Symbol Case Imax No. of pins Layout Max. voltage Kind Insert mounting
[A] [V] [mm]
MX-93601-0435 size 3A 16 6 5+PE 400 female 21x21
MX-93601-0436 size 3A 16 6 5+PE 400 male 21x21
MX-93601-0077 size 3A 10 8 7+PE 250 female 21x21
MX-93601-0079 size 3A 10 8 7+PE 250 male 21x21
MX-93601-0081 size 3A 10 8 - 50 female 21x21
MX-93601-0084 size 3A 10 8 - 50 male 21x21
MX-93601-0447 size 3A 10 13 12+PE 400 female 21x21
MX-93601-0448 size 3A 10 13 12+PE 400 male 21x21
MX-93601-0091 size 10A 10 15 - 250 female 49.5x16
MX-93601-0092 size 10A 10 15 - 250 male 49.5x16
MX-93601-0099 size 16A 10 25 - 250 female 66x16
MX-93601-0101 size 16A 10 25 - 250 male 66x16
MX-93601-0103 size 16B 10 25 - 250 female 77.5x27
MX-93601-0104 size 16B 10 25 - 250 male 77.5x27